RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% I - Resistors
| Digi-Key Part Number | RNC32T21.21KDI-ND |
1000 |
.07200 |
Extended Price
72.00 |
| Manufacturer Part Number | RNC 32 T2 1.21K 0.5% I | |||
| Description | RES 1/8W 1.21K OHM 0.5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RNC 32 T2 1.21K 0.5% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RNC 32 T2 1 21K 0 5% I RNC 32 T2 121K 05% I RNC32T21 21KDI ND RNC32T2121KDIND RNC32T21.21KDI |
RNC 32 T2 1.21K 0.5% I Specification Sheet
RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% I (RNC32T21.21KDI-ND) - Resistors
Related parts Resistors :RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% I
Order 'res 1/8w 1.21k ohm 0.5% 1206 - RNC 32 T2 1.21K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21KDI-ND.
RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% R
Order 'res 1/8w 1.21k ohm 0.5% 1206 - RNC 32 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21KDR-ND.
RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T9 1.21K 0.5% I
Order 'res 1/8w 1.21k ohm 0.5% 1206 - RNC 32 T9 1.21K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.21KDI-ND.
RES 1/8W 1.21K OHM 0.5% 1206 - RNC 32 T9 1.21K 0.5% R
Order 'res 1/8w 1.21k ohm 0.5% 1206 - RNC 32 T9 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.21KDR-ND.
RES 1/8W 12.1K OHM 0.5% 1206 - RNC 32 T9 12.1K 0.5% R
Order 'res 1/8w 12.1k ohm 0.5% 1206 - RNC 32 T9 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T912.1KDR-ND.
RES 1/8W 1.05K OHM 0.5% 1206 - RNC 32 T2 1.05K 0.5% R
Order 'res 1/8w 1.05k ohm 0.5% 1206 - RNC 32 T2 1.05K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.05KDR-ND.
RES 1/8W 1.18K OHM 0.5% 1206 - RNC 32 T2 1.18K 0.5% R
Order 'res 1/8w 1.18k ohm 0.5% 1206 - RNC 32 T2 1.18K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18KDR-ND.
RES 1/8W 1.21K OHM 0.1% 1206 - RNC 32 T2 1.21K 0.1% R
Order 'res 1/8w 1.21k ohm 0.1% 1206 - RNC 32 T2 1.21K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21KBR-ND.
RES 1/8W 10.2K OHM 0.5% 1206 - RNC 32 T2 10.2K 0.5% R
Order 'res 1/8w 10.2k ohm 0.5% 1206 - RNC 32 T2 10.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210.2KDR-ND.
RES 1/8W 10.7K OHM 0.5% 1206 - RNC 32 T2 10.7K 0.5% R
Order 'res 1/8w 10.7k ohm 0.5% 1206 - RNC 32 T2 10.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210.7KDR-ND.
RES 1/8W 10 OHM 0.5% 1206 - RNC 32 T2 10 0.5% I
Order 'res 1/8w 10 ohm 0.5% 1206 - RNC 32 T2 10 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210DI-ND.
RES 1/8W 10 OHM 0.5% 1206 - RNC 32 T2 10 0.5% R
Order 'res 1/8w 10 ohm 0.5% 1206 - RNC 32 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210DR-ND.
RES 1/8W 100 OHM 0.5% 1206 - RNC 32 T2 100 0.5% R
Order 'res 1/8w 100 ohm 0.5% 1206 - RNC 32 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T2100DR-ND.
RES 1/8W 100K OHM 0.5% 1206 - RNC 32 T2 100K 0.5% R
Order 'res 1/8w 100k ohm 0.5% 1206 - RNC 32 T2 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T2100KDR-ND.
RES 1/8W 10K OHM 0.5% 1206 - RNC 32 T2 10K 0.5% R
Order 'res 1/8w 10k ohm 0.5% 1206 - RNC 32 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210KDR-ND.
Send this link via E-Mail
Help With This Screen
