RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
| Digi-Key Part Number | RNC32T21.02K0.1%R-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RNC 32 T2 1.02K 0.1% R | |||
| Description | RES 0.250W 1.02K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T2 1.02K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T2 1 02K 0 1% R RNC 32 T2 102K 01% R RNC32T21 02K0 1%R ND RNC32T2102K01%RND RNC32T21.02K0.1%R |
RNC 32 T2 1.02K 0.1% R Specification Sheet
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R (RNC32T21.02K0.1%R-ND)
Related parts:RES 0.250W 1 OHM 0.5% 1206 - RNCS 32 T2 1 0.5% R
Order 'res 0.250w 1 ohm 0.5% 1206 - RNCS 32 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T210.5%R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.0KFCT-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.0KFTR-ND.
Send this link via E-Mail
Help With This Screen