75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 75K 0.1% I
RES 1/10W 75K OHM 0.1% 0805 - RNC 20 TB 75K 0.1% I
| Digi-Key Part Number | RNC20TB75KBI-ND |
1000 |
.16650 |
Extended Price
166.50 |
| Manufacturer Part Number | RNC 20 TB 75K 0.1% I | |||
| Description | RES 1/10W 75K OHM 0.1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 20 TB 75K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 20 TB 75K 0 1% I RNC 20 TB 75K 01% I RNC20TB75KBI ND RNC20TB75KBIND RNC20TB75KBI |
RNC 20 TB 75K 0.1% I Specification Sheet
RES 1/10W 75K OHM 0.1% 0805 - RNC 20 TB 75K 0.1% I (RNC20TB75KBI-ND)
Related parts 75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 75K 0.1% I1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.02K 0.1% I
Order 'res 1/10w 1.02k ohm 0.1% 0805 - RNC 20 TB 1.02K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.02KBI-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.05K 0.1% I
Order 'res 1/10w 1.05k ohm 0.1% 0805 - RNC 20 TB 1.05K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.05KBI-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.15K 0.01% I
Order 'res 1/10w 1.15k ohm 0.01% 0805 - RNC 20 TB 1.15K 0.01% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.15KTI-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.15K 0.1% I
Order 'res 1/10w 1.15k ohm 0.1% 0805 - RNC 20 TB 1.15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.15KBI-ND.
1.10K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.1K 0.1% I
Order 'res 1/10w 1.1k ohm 0.1% 0805 - RNC 20 TB 1.1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.1KBI-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.21K 0.1% I
Order 'res 1/10w 1.21k ohm 0.1% 0805 - RNC 20 TB 1.21K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.21KBI-ND.
1.24K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.24K 0.1% I
Order 'res 1/10w 1.24k ohm 0.1% 0805 - RNC 20 TB 1.24K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.24KBI-ND.
1.33K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.33K 0.1% I
Order 'res 1/10w 1.33k ohm 0.1% 0805 - RNC 20 TB 1.33K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.33KBI-ND.
1.37K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.37K 0.1% I
Order 'res 1/10w 1.37k ohm 0.1% 0805 - RNC 20 TB 1.37K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.37KBI-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.3K 0.1% I
Order 'res 1/10w 1.3k ohm 0.1% 0805 - RNC 20 TB 1.3K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.3KBI-ND.
1.43K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.43K 0.1% I
Order 'res 1/10w 1.43k ohm 0.1% 0805 - RNC 20 TB 1.43K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.43KBI-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.4K 0.05% I
Order 'res 1/10w 1.4k ohm 0.05% 0805 - RNC 20 TB 1.4K 0.05% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.4KAI-ND.
1.54K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.54K 0.1% I
Order 'res 1/10w 1.54k ohm 0.1% 0805 - RNC 20 TB 1.54K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.54KBI-ND.
1.54K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.54K 0.1% R
Order 'res 1/10w 1.54k ohm 0.1% 0805 - RNC 20 TB 1.54K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.54KBR-ND.
1.58K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 1.58K 0.1% I
Order 'res 1/10w 1.58k ohm 0.1% 0805 - RNC 20 TB 1.58K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1.58KBI-ND.
Options for 75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 20 TB 75K 0.1% I
Send this link via E-Mail
Help With This Screen
