CABLE .050 JUMPER 30POS 4INCHES - 3-1437133-0 - Cable Assemblies
| Digi-Key Part Number | 3-1437133-0-ND |
1000 |
1.92000 |
Extended Price
1920.00 |
| Manufacturer Part Number | 3-1437133-0 | |||
| Description | CABLE .050 JUMPER 30POS 4INCHES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437133-0 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 30 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437133 0 314371330 |
3-1437133-0 Specification Sheet
CABLE .050 JUMPER 30POS 4INCHES - 3-1437133-0 (3-1437133-0-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE .050 JUMPER 30POS 4INCHES - 3-1437133-0
Order 'cable .050 jumper 30pos 4inches - 3-1437133-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437133-0-ND.
COND .050 JUMPER 30POS .5 INCHES - 8-1447182-1
Order 'cond .050 jumper 30pos .5 inches - 8-1447182-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1447182-1-ND.
CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
Order 'cable .050 jumper 4pos 2 inches - 2-1437161-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437161-8-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437141-0
Order 'flexstrip jumper .100 11cond - 3-1437141-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437141-0-ND.
CABLE .100 JUMPER 18POS 2INCH - 3-1437142-8
Order 'cable .100 jumper 18pos 2inch - 3-1437142-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437142-8-ND.
CONN BARRIER STRIP DL 30POS .374 - 3-1546306-0
Order 'conn barrier strip dl 30pos .374 - 3-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98469-ND.
CONN RCPT 80POS .050 R/A GOLD - 3-5178238-0
Order 'conn rcpt 80pos .050 r/a gold - 3-5178238-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5178238-0-ND.
CABLE JUMPER 30POS .100 2 INCHES - 5-1437142-3
Order 'cable jumper 30pos .100 2 inches - 5-1437142-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437142-3-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .050 6COND - 7-1437131-3
Order 'flexstrip jumper .050 6cond - 7-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437131-3-ND.
FLEXSTRIP JUMPER .100 9COND - 1-1437143-0
Order 'flexstrip jumper .100 9cond - 1-1437143-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437143-0-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437211-2-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437137-9-ND.
Send this link via E-Mail
Help With This Screen
