RES 0.125W 40.2K OHM 0.05% 0805 - RNC 20 TB 40.2K 0.05% I - Resistors
| Digi-Key Part Number | RNC20TB40.2K0.05%I-ND |
1000 |
.32400 |
Extended Price
324.00 |
| Manufacturer Part Number | RNC 20 TB 40.2K 0.05% I | |||
| Description | RES 0.125W 40.2K OHM 0.05% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 20 TB 40.2K 0.05% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 40.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 20 TB 40 2K 0 05% I RNC 20 TB 402K 005% I RNC20TB40 2K0 05%I ND RNC20TB402K005%IND RNC20TB40.2K0.05%I |
RNC 20 TB 40.2K 0.05% I Specification Sheet
RES 0.125W 40.2K OHM 0.05% 0805 - RNC 20 TB 40.2K 0.05% I (RNC20TB40.2K0.05%I-ND) - Resistors
Related parts Resistors:RES 0.125W 2K OHM 0.5% 0805 - RNC 20 T2 2K 0.5% R
Order 'res 0.125w 2k ohm 0.5% 0805 - RNC 20 T2 2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T22K0.5%R-ND.
RES 0.125W 2K OHM 0.5% 0805 - RNC 20 T9 2K 0.5% R
Order 'res 0.125w 2k ohm 0.5% 0805 - RNC 20 T9 2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T92K0.5%R-ND.
RES 0.125W 1.21K OHM 0.5% 0805 - RNC 20 T2 1.21K 0.5% I
Order 'res 0.125w 1.21k ohm 0.5% 0805 - RNC 20 T2 1.21K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.21K0.5%I-ND.
RES 0.125W 1.21K OHM 0.5% 0805 - RNC 20 T2 1.21K 0.5% R
Order 'res 0.125w 1.21k ohm 0.5% 0805 - RNC 20 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.21K0.5%R-ND.
RES 0.125W 1.24K OHM 0.5% 0805 - RNC 20 T2 1.24K 0.5% R
Order 'res 0.125w 1.24k ohm 0.5% 0805 - RNC 20 T2 1.24K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.24K0.5%R-ND.
RES 0.125W 1.3K OHM 0.5% 0805 - RNC 20 T2 1.3K 0.5% R
Order 'res 0.125w 1.3k ohm 0.5% 0805 - RNC 20 T2 1.3K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.3K0.5%R-ND.
RES 0.125W 1.47K OHM 0.5% 0805 - RNC 20 T2 1.47K 0.5% I
Order 'res 0.125w 1.47k ohm 0.5% 0805 - RNC 20 T2 1.47K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.47K0.5%I-ND.
RES 0.125W 1.47K OHM 0.5% 0805 - RNC 20 T2 1.47K 0.5% R
Order 'res 0.125w 1.47k ohm 0.5% 0805 - RNC 20 T2 1.47K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.47K0.5%R-ND.
RES 0.125W 1.62K OHM 0.5% 0805 - RNC 20 T2 1.62K 0.5% R
Order 'res 0.125w 1.62k ohm 0.5% 0805 - RNC 20 T2 1.62K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.62K0.5%R-ND.
RES 0.125W 1.69K OHM 0.5% 0805 - RNC 20 T2 1.69K 0.5% R
Order 'res 0.125w 1.69k ohm 0.5% 0805 - RNC 20 T2 1.69K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.69K0.5%R-ND.
RES 0.125W 1.84K OHM 0.5% 0805 - RNC 20 T2 1.84K 0.5% R
Order 'res 0.125w 1.84k ohm 0.5% 0805 - RNC 20 T2 1.84K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.84K0.5%R-ND.
RES 0.125W 10 OHM 0.5% 0805 - RNC 20 T2 10 0.5% I
Order 'res 0.125w 10 ohm 0.5% 0805 - RNC 20 T2 10 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2100.5%I-ND.
RES 0.125W 10 OHM 0.5% 0805 - RNC 20 T2 10 0.5% R
Order 'res 0.125w 10 ohm 0.5% 0805 - RNC 20 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2100.5%R-ND.
RES 0.125W 100 OHM 0.5% 0805 - RNC 20 T2 100 0.5% R
Order 'res 0.125w 100 ohm 0.5% 0805 - RNC 20 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21000.5%R-ND.
RES 0.125W 100K OHM 0.5% 0805 - RNC 20 T2 100K 0.5% I
Order 'res 0.125w 100k ohm 0.5% 0805 - RNC 20 T2 100K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2100K0.5%I-ND.
Send this link via E-Mail
Help With This Screen