RES 0.125W 115 OHM 0.01% 0805 - RNC 20 TB 115 0.01% I - Resistors
| Digi-Key Part Number | RNC20TB1150.01%I-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | RNC 20 TB 115 0.01% I | |||
| Description | RES 0.125W 115 OHM 0.01% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 20 TB 115 0.01% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 115 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.010% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 20 TB 115 0 01% I RNC 20 TB 115 001% I RNC20TB1150 01%I ND RNC20TB115001%IND RNC20TB1150.01%I |
RNC 20 TB 115 0.01% I Specification Sheet
RES 0.125W 115 OHM 0.01% 0805 - RNC 20 TB 115 0.01% I (RNC20TB1150.01%I-ND) - Resistors
Related parts Resistors:RES 0.125W 115 OHM 0.1% 0805 - RNC 20 T2 115 0.1% I
Order 'res 0.125w 115 ohm 0.1% 0805 - RNC 20 T2 115 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21150.1%I-ND.
RES 0.125W 115 OHM 0.1% 0805 - RNC 20 TB 115 0.1% I
Order 'res 0.125w 115 ohm 0.1% 0805 - RNC 20 TB 115 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20TB1150.1%I-ND.
RES 0.125W 1.07K OHM 0.1% 0805 - RNC 20 T2 1.07K 0.1% R
Order 'res 0.125w 1.07k ohm 0.1% 0805 - RNC 20 T2 1.07K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.07K0.1%R-ND.
RES 0.125W 1.13K OHM 0.1% 0805 - RNC 20 T2 1.13K 0.1% R
Order 'res 0.125w 1.13k ohm 0.1% 0805 - RNC 20 T2 1.13K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.13K0.1%R-ND.
RES 0.125W 1.15K OHM 0.1% 0805 - RNC 20 T2 1.15K 0.1% I
Order 'res 0.125w 1.15k ohm 0.1% 0805 - RNC 20 T2 1.15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.15K0.1%I-ND.
RES 0.125W 1.1K OHM 0.1% 0805 - RNC 20 T2 1.1K 0.1% R
Order 'res 0.125w 1.1k ohm 0.1% 0805 - RNC 20 T2 1.1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.1K0.1%R-ND.
RES 0.125W 1.33K OHM 0.1% 0805 - RNC 20 T2 1.33K 0.1% R
Order 'res 0.125w 1.33k ohm 0.1% 0805 - RNC 20 T2 1.33K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.33K0.1%R-ND.
RES 0.125W 1.47K OHM 0.1% 0805 - RNC 20 T2 1.47K 0.1% R
Order 'res 0.125w 1.47k ohm 0.1% 0805 - RNC 20 T2 1.47K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.47K0.1%R-ND.
RES 0.125W 1.54K OHM 0.1% 0805 - RNC 20 T2 1.54K 0.1% R
Order 'res 0.125w 1.54k ohm 0.1% 0805 - RNC 20 T2 1.54K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.54K0.1%R-ND.
RES 0.125W 1.62K OHM 0.1% 0805 - RNC 20 T2 1.62K 0.1% R
Order 'res 0.125w 1.62k ohm 0.1% 0805 - RNC 20 T2 1.62K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21.62K0.1%R-ND.
RES 0.125W 10.5K OHM 0.1% 0805 - RNC 20 T2 10.5K 0.1% R
Order 'res 0.125w 10.5k ohm 0.1% 0805 - RNC 20 T2 10.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T210.5K0.1%R-ND.
RES 0.125W 100 OHM 0.1% 0805 - RNC 20 T2 100 0.1% R
Order 'res 0.125w 100 ohm 0.1% 0805 - RNC 20 T2 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T21000.1%R-ND.
RES 0.125W 100K OHM 0.1% 0805 - RNC 20 T2 100K 0.1% R
Order 'res 0.125w 100k ohm 0.1% 0805 - RNC 20 T2 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2100K0.1%R-ND.
RES 0.125W 101K OHM 0.1% 0805 - RNC 20 T2 101K 0.1% R
Order 'res 0.125w 101k ohm 0.1% 0805 - RNC 20 T2 101K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2101K0.1%R-ND.
RES 0.125W 102K OHM 0.1% 0805 - RNC 20 T2 102K 0.1% R
Order 'res 0.125w 102k ohm 0.1% 0805 - RNC 20 T2 102K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T2102K0.1%R-ND.
Send this link via E-Mail
Help With This Screen