Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHAT
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAT
| Digi-Key Part Number | ACB96DHAT-ND |
10 |
108.00000 |
Extended Price
1080.00 |
| Manufacturer Part Number | ACB96DHAT | |||
| Description | CONN EDGECARD 192PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB96DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 192 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB96DHAT ACB96DHAT |
ACB96DHAT Specification Sheet
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAT (ACB96DHAT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHATGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHAT
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHAD
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB96DHAN
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB96DHAR
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHAS
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHAT
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHBD
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB96DHBN
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB96DHBR
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHBS
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHBT
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHAD
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB96DHAN
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHAS
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB96DHAT
Send this link via E-Mail
Help With This Screen
