Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR

CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR - Connectors

Digi-Key Part Number ACB96DHAR-ND
Price Break
10
Unit Price
108.00000
Extended Price
1080.00
Manufacturer Part NumberACB96DHAR
DescriptionCONN EDGECARD 192PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
Technical/Catalog InformationACB96DHAR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
Number of Positions 192
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB96DHAR
ACB96DHAR

ACB96DHAR Specification Sheet

Image of CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR

CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR (ACB96DHAR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
 Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAT
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBD
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHBN
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHBR
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBS
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBT
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHAD
 Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB96DHAN
 Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB96DHAR
 Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB96DHAS
 Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB96DHAR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAN Next: CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAS
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR