CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAN - Connectors
| Digi-Key Part Number | ACB96DHAN-ND |
10 |
108.00000 |
Extended Price
1080.00 |
| Manufacturer Part Number | ACB96DHAN | |||
| Description | CONN EDGECARD 192PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB96DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 192 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB96DHAN ACB96DHAN |
ACB96DHAN Specification Sheet
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAN (ACB96DHAN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAN
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAN-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHAD
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAD-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHAN
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAN-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHAR
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAR-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHAS
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAS-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHAT
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHAT-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHBD
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBD-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHBN
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBN-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHBR
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBR-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHBS
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBS-ND.
CONN EDGECARD 192PS R/A .050 SLD - ABB96DHBT
Order 'conn edgecard 192ps r/a .050 sld - ABB96DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB96DHBT-ND.
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAD
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAD-ND.
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAR
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAR-ND.
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAS
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAS-ND.
CONN EDGECARD 192PS R/A .050 SLD - ACB96DHAT
Order 'conn edgecard 192ps r/a .050 sld - ACB96DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB96DHAT-ND.
Send this link via E-Mail
Help With This Screen
