CONN CARD EXTEND 190POS .050" - ACB95DHRT
| Digi-Key Part Number | ACB95DHRT-ND |
10 |
27.60000 |
Extended Price
276.00 |
| Manufacturer Part Number | ACB95DHRT | |||
| Description | CONN CARD EXTEND 190POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB95DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 190 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB95DHRT ACB95DHRT |
ACB95DHRT Specification Sheet
CONN CARD EXTEND 190POS .050" - ACB95DHRT (ACB95DHRT-ND)
Related parts :CONN CARD EXTEND 190POS .050" - ACB95DHRT
Order 'conn card extend 190pos .050" - ACB95DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB95DHRT-ND.
CONN CARD EXTEND 190POS .050" - ABB95DHRD
Order 'conn card extend 190pos .050" - ABB95DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB95DHRD-ND.
CONN CARD EXTEND 190POS .050" - ABB95DHRN
Order 'conn card extend 190pos .050" - ABB95DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB95DHRN-ND.
CONN CARD EXTEND 190POS .050" - ABB95DHRR
Order 'conn card extend 190pos .050" - ABB95DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB95DHRR-ND.
CONN CARD EXTEND 190POS .050" - ABB95DHRT
Order 'conn card extend 190pos .050" - ABB95DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB95DHRT-ND.
CONN CARD EXTEND 190POS .050" - ACB95DHRD
Order 'conn card extend 190pos .050" - ACB95DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB95DHRD-ND.
CONN CARD EXTEND 190POS .050" - ACB95DHRN
Order 'conn card extend 190pos .050" - ACB95DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB95DHRN-ND.
CONN CARD EXTEND 190POS .050" - ACB95DHRR
Order 'conn card extend 190pos .050" - ACB95DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB95DHRR-ND.
CONN CARD EXTEND 190POS .050" - RBB95DHRD
Order 'conn card extend 190pos .050" - RBB95DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB95DHRD-ND.
CONN CARD EXTEND 190POS .050" - RBB95DHRR
Order 'conn card extend 190pos .050" - RBB95DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB95DHRR-ND.
CONN CARD EXTEND 190POS .050" - RBB95DHRT
Order 'conn card extend 190pos .050" - RBB95DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB95DHRT-ND.
CONN CARD EXTEND 190POS .050" - RCB95DHRD
Order 'conn card extend 190pos .050" - RCB95DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB95DHRD-ND.
CONN CARD EXTEND 190POS .050" - RCB95DHRN
Order 'conn card extend 190pos .050" - RCB95DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB95DHRN-ND.
CONN CARD EXTEND 190POS .050" - RCB95DHRR
Order 'conn card extend 190pos .050" - RCB95DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB95DHRR-ND.
CONN CARD EXTEND 190POS .050" - RCB95DHRT
Order 'conn card extend 190pos .050" - RCB95DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB95DHRT-ND.
Send this link via E-Mail
Help With This Screen
