FLEXSTRIP JUMPER .050 6COND - 3-1437130-4
| Digi-Key Part Number | 3-1437130-4-ND |
1000 |
.34500 |
Extended Price
345.00 |
| Manufacturer Part Number | 3-1437130-4 | |||
| Description | FLEXSTRIP JUMPER .050 6COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437130-4 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.050" (1.27mm) |
| Length | 1.00" (25.4mm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437130 4 314371304 |
FLEXSTRIP JUMPER .050 6COND - 3-1437130-4 (3-1437130-4-ND)
Related parts:FLEXSTRIP JUMPER .050 6COND - 3-1437130-4
Order 'flexstrip jumper .050 6cond - 3-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-4-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .050 5COND - 3-1437130-3
Order 'flexstrip jumper .050 5cond - 3-1437130-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-3-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-5-ND.
FLEXSTRIP JUMPER .050 8COND - 3-1437130-6
Order 'flexstrip jumper .050 8cond - 3-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-6-ND.
FLEXSTRIP JUMPER .050 9COND - 3-1437130-7
Order 'flexstrip jumper .050 9cond - 3-1437130-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-7-ND.
FLEXSTRIP JUMPER .050 6COND - 7-1437131-3
Order 'flexstrip jumper .050 6cond - 7-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437131-3-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-0-ND.
FLEXSTRIP JUMPER .050 14COND - 1-1437130-1
Order 'flexstrip jumper .050 14cond - 1-1437130-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-1-ND.
FLEXSTRIP JUMPER .050 17COND - 1-1437130-5
Order 'flexstrip jumper .050 17cond - 1-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-5-ND.
FLEXSTRIP JUMPER .050 18COND - 1-1437130-6
Order 'flexstrip jumper .050 18cond - 1-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-6-ND.
FLEXSTRIP JUMPER .050 19COND - 1-1437130-7
Order 'flexstrip jumper .050 19cond - 1-1437130-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-7-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 15COND - 3-1437141-4
Order 'flexstrip jumper .100 15cond - 3-1437141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-4-ND.
FLEXSTRIP JUMPER .050 5COND - 6-1437132-4
Order 'flexstrip jumper .050 5cond - 6-1437132-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437132-4-ND.
Send this link via E-Mail
Help With This Screen