RES 0.125W 1.56K OHM 0.1% 0805 - RNC 20 T9 1.56K 0.1% R - Resistors
| Digi-Key Part Number | RNC20T91.56K0.1%R-ND |
5000 |
.07400 |
Extended Price
370.00 |
| Manufacturer Part Number | RNC 20 T9 1.56K 0.1% R | |||
| Description | RES 0.125W 1.56K OHM 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 20 T9 1.56K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.56K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 20 T9 1 56K 0 1% R RNC 20 T9 156K 01% R RNC20T91 56K0 1%R ND RNC20T9156K01%RND RNC20T91.56K0.1%R |
RNC 20 T9 1.56K 0.1% R Specification Sheet
RES 0.125W 1.56K OHM 0.1% 0805 - RNC 20 T9 1.56K 0.1% R (RNC20T91.56K0.1%R-ND) - Resistors
Related parts Resistors:RES 5.6K OHM 1W 1% 2512 SMD - ERJ-1TNF5601U
Order 'res 5.6k ohm 1w 1% 2512 smd - ERJ-1TNF5601U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF5601U-ND.
RES 56K OHM 1W 1% 2512 SMD - ERJ-1TNF5602U
Order 'res 56k ohm 1w 1% 2512 smd - ERJ-1TNF5602U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF5602U-ND.
RES METAL OX 3W 56K OHM 1% AXL - RSM 3 56K 1% A
Order 'res metal ox 3w 56k ohm 1% axl - RSM 3 56K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM356K1%A-ND.
RES METAL OX 1W 56K OHM 5% AXL - RSMF 1 56K 5% R
Order 'res metal ox 1w 56k ohm 5% axl - RSMF 1 56K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF156K5%R-ND.
RESISTOR 5.6K OHM 5W 1% WIREWOND - 2306 327 35602BC
Order 'resistor 5.6k ohm 5w 1% wirewond - 2306 327 35602BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D5.6KCT-ND.
RESISTOR 5.6K OHM 5W 1% WIREWOND - 2306 327 35602BC
Order 'resistor 5.6k ohm 5w 1% wirewond - 2306 327 35602BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D5.6KTB-ND.
RESISTOR 5.6K OHM 5W 1% WIREWND - PAC500005601FAC000
Order 'resistor 5.6k ohm 5w 1% wirewnd - PAC500005601FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D5.6KCT-ND.
RESISTOR 5.6K OHM 5W 1% WIREWND - PAC500005601FAC000
Order 'resistor 5.6k ohm 5w 1% wirewnd - PAC500005601FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D5.6KTB-ND.
RES METAL OX 2W 5.6K OHM 5% AXL - RSM 2 5.6K 5% A
Order 'res metal ox 2w 5.6k ohm 5% axl - RSM 2 5.6K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM25.6K5%A-ND.
RES METAL OX 2W 5.6K OHM 5% AXL - RSM 2 5.6K 5% R
Order 'res metal ox 2w 5.6k ohm 5% axl - RSM 2 5.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM25.6K5%R-ND.
RES METAL OX 2W 56K OHM 2% AXL - RSM 2 56K 2% R
Order 'res metal ox 2w 56k ohm 2% axl - RSM 2 56K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM256K2%R-ND.
RES METAL OX 2W 56K OHM 5% AXL - RSM 2 56K 5% A
Order 'res metal ox 2w 56k ohm 5% axl - RSM 2 56K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM256K5%A-ND.
RES METAL OX 2W 56K OHM 5% AXL - RSM 2 56K 5% R
Order 'res metal ox 2w 56k ohm 5% axl - RSM 2 56K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM256K5%R-ND.
RES METAL OX 3W 5.6K OHM 5% AXL - RSM 3 5.6K 5% A
Order 'res metal ox 3w 5.6k ohm 5% axl - RSM 3 5.6K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM35.6K5%A-ND.
RES METAL OX 3W 5.6K OHM 5% AXL - RSM 3 5.6K 5% R
Order 'res metal ox 3w 5.6k ohm 5% axl - RSM 3 5.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM35.6K5%R-ND.
Send this link via E-Mail
Help With This Screen