RES 0.125W 93.1 OHM 0.5% 0805 - RNC 20 T2 93.1 0.5% I
| Digi-Key Part Number | RNC20T293.10.5%I-ND |
1000 |
.06500 |
Extended Price
65.00 |
| Manufacturer Part Number | RNC 20 T2 93.1 0.5% I | |||
| Description | RES 0.125W 93.1 OHM 0.5% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 20 T2 93.1 0.5% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 93.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 20 T2 93 1 0 5% I RNC 20 T2 931 05% I RNC20T293 10 5%I ND RNC20T293105%IND RNC20T293.10.5%I |
RNC 20 T2 93.1 0.5% I Specification Sheet
RES 0.125W 93.1 OHM 0.5% 0805 - RNC 20 T2 93.1 0.5% I (RNC20T293.10.5%I-ND)
Related parts :RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBCT-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBDKR-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CBTR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CECT-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CEDKR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CETR-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
Order 'res 12 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CBCT-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
Order 'res 12 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CBDKR-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
Order 'res 12 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CBTR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CECT-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CEDKR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CETR-ND.
RES 15 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J150V
Order 'res 15 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CBCT-ND.
RES 15 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J150V
Order 'res 15 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CBDKR-ND.
RES 15 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J150V
Order 'res 15 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15CBTR-ND.
Send this link via E-Mail
Help With This Screen