Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHBS
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHBS - Connectors
| Digi-Key Part Number | ACB94DHBS-ND |
10 |
105.75000 |
Extended Price
1057.50 |
| Manufacturer Part Number | ACB94DHBS | |||
| Description | CONN EDGECARD 188PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB94DHBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 188 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB94DHBS ACB94DHBS |
ACB94DHBS Specification Sheet
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHBS (ACB94DHBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHBS
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHAD
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB94DHAN
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB94DHAR
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHAS
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHAT
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHBD
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB94DHBN
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB94DHBR
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHBS
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB94DHBT
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHAD
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB94DHAN
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB94DHAR
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHAS
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB94DHBS
Send this link via E-Mail
Help With This Screen
