CONN EDGECARD 188PS R/A .050 SLD - ACB94DHBR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB94DHBR
| Digi-Key Part Number | ACB94DHBR-ND |
10 |
105.75000 |
Extended Price
1057.50 |
| Manufacturer Part Number | ACB94DHBR | |||
| Description | CONN EDGECARD 188PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB94DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 188 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB94DHBR ACB94DHBR |
ACB94DHBR Specification Sheet
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHBR (ACB94DHBR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB94DHBRCONN EDGECARD 188PS R/A .050 SLD - ACB94DHBR
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHBR-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHAD
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAD-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHAN
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAN-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHAR
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAR-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHAS
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAS-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHAT
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHAT-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHBD
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBD-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHBN
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBN-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHBR
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBR-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHBS
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBS-ND.
CONN EDGECARD 188PS R/A .050 SLD - ABB94DHBT
Order 'conn edgecard 188ps r/a .050 sld - ABB94DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB94DHBT-ND.
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHAD
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAD-ND.
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHAN
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAN-ND.
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHAR
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAR-ND.
CONN EDGECARD 188PS R/A .050 SLD - ACB94DHAS
Order 'conn edgecard 188ps r/a .050 sld - ACB94DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB94DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB94DHBR
Send this link via E-Mail
Help With This Screen
