SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7475#0100
CABLE SMA JACK-R/A PLUG 100MM - 02Y7475#0100 - Cable Assemblies
| Digi-Key Part Number | 305-1036-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 02Y7475#0100 | |||
| Description | CABLE SMA JACK-R/A PLUG 100MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7475#0100
| Technical/Catalog Information | 02Y7475#0100 |
| Vendor | Hoei America Inc |
| Category | Cable Assemblies |
| Length | 3.94" (100mm) |
| Color | Black |
| RG Type | - |
| Connector Type | SMA Female to SMA Male, Right Angle |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y7475#0100 02Y7475#0100 305 1036 ND 3051036ND 305-1036 |
02Y7475#0100 Specification Sheet
CABLE SMA JACK-R/A PLUG 100MM - 02Y7475#0100 (305-1036-ND) - Cable Assemblies
Related parts SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7475#0100SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7475#0100
Order 'cable sma jack-r/a plug 100mm - 02Y7475#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1036-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7474#0100
Order 'cable sma jack-r/a plug 100mm - 02Y7474#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1032-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 7.87" (200mm) - Hoei America Inc 02Y7474#0200
Order 'cable sma jack-r/a plug 200mm - 02Y7474#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1033-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 19.7" (500.0mm) - Hoei America Inc 02Y7474#0500
Order 'cable sma jack-r/a plug 500mm - 02Y7474#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1034-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 39.37" (1m) - Hoei America Inc 02Y7474#1000
Order 'cable sma jack-r/a plug 1000mm - 02Y7474#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1035-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 7.87" (200mm) - Hoei America Inc 02Y7475#0200
Order 'cable sma jack-r/a plug 200mm - 02Y7475#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1037-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 19.7" (500.0mm) - Hoei America Inc 02Y7475#0500
Order 'cable sma jack-r/a plug 500mm - 02Y7475#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1038-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 39.37" (1m) - Hoei America Inc 02Y7475#1000
Order 'cable sma jack-r/a plug 1000mm - 02Y7475#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1039-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7472#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y7472#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0100-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7473#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y7473#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0100-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y5718#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y5718#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1012-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y5719#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y5719#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1016-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y5720#0100
Order 'cable sma jack-plug 100mm 1.2mm - 02Y5720#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1020-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 7.87" (200mm) - Hoei America Inc 02Y7472#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y7472#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0200-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 19.7" (500.0mm) - Hoei America Inc 02Y7472#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y7472#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0500-ND.
Options for SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7475#0100
Send this link via E-Mail
Help With This Screen
