CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRR-S329 - Connectors
| Digi-Key Part Number | ACB92DHRR-S329-ND |
10 |
26.86500 |
Extended Price
268.65 |
| Manufacturer Part Number | ACB92DHRR-S329 | |||
| Description | CARD EXTEND PCI 184POS .050 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHRR-S329 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHRR S329 ACB92DHRRS329 |
ACB92DHRR-S329 Specification Sheet
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRR-S329 (ACB92DHRR-S329-ND) - Connectors
Related parts Connectors :CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRD-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRQ-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRT-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRQ-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRT-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRD-S329
Order 'card extend pci 184pos .050 3.3v - RBB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRD-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - RBB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRQ-S329
Order 'card extend pci 184pos .050 3.3v - RBB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - RBB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRT-S329
Order 'card extend pci 184pos .050 3.3v - RBB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RCB92DHRD-S329
Order 'card extend pci 184pos .050 3.3v - RCB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHRD-S329-ND.
Send this link via E-Mail
Help With This Screen
