EDGECARD EXTEND 184POS PCI32 - ACB92DHRQ-S578
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S578
| Digi-Key Part Number | ACB92DHRQ-S578-ND |
10 |
26.01000 |
Extended Price
260.10 |
| Manufacturer Part Number | ACB92DHRQ-S578 | |||
| Description | EDGECARD EXTEND 184POS PCI32 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHRQ-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHRQ S578 ACB92DHRQS578 |
ACB92DHRQ-S578 Specification Sheet
EDGECARD EXTEND 184POS PCI32 - ACB92DHRQ-S578 (ACB92DHRQ-S578-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S578EDGECARD EXTEND 184POS PCI32 - ACB92DHRQ-S578
Order 'edgecard extend 184pos pci32 - ACB92DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRQ-S578-ND.
EDGECARD EXTEND 184POS PCI32 - ACB92DHRN-S578
Order 'edgecard extend 184pos pci32 - ACB92DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S578-ND.
EDGECARD EXTEND 184POS PCI32 - ACB92DHRR-S578
Order 'edgecard extend 184pos pci32 - ACB92DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S578-ND.
EDGECARD EXTEND 184POS PCI32 - ACB92DHRD-S578
Order 'edgecard extend 184pos pci32 - ACB92DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRD-S578-ND.
EDGECARD EXTEND 184POS PCI32 - ACB92DHRT-S578
Order 'edgecard extend 184pos pci32 - ACB92DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRT-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ABB60DHRD-S578
Order 'edgecard extend 120pos pci32 - ABB60DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHRD-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ABB60DHRN-S578
Order 'edgecard extend 120pos pci32 - ABB60DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHRN-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ABB60DHRQ-S578
Order 'edgecard extend 120pos pci32 - ABB60DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHRQ-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ABB60DHRR-S578
Order 'edgecard extend 120pos pci32 - ABB60DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHRR-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ABB60DHRT-S578
Order 'edgecard extend 120pos pci32 - ABB60DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHRT-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ACB60DHRN-S578
Order 'edgecard extend 120pos pci32 - ACB60DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHRN-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ACB60DHRR-S578
Order 'edgecard extend 120pos pci32 - ACB60DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHRR-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ACB60DHRD-S578
Order 'edgecard extend 120pos pci32 - ACB60DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHRD-S578-ND.
EDGECARD EXTEND 120POS PCI32 - ACB60DHRT-S578
Order 'edgecard extend 120pos pci32 - ACB60DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHRT-S578-ND.
CONN EDGECARD EXTEND 212POS .050 - ABB106DHRD-S578
Order 'conn edgecard extend 212pos .050 - ABB106DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHRD-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S578
Send this link via E-Mail
Help With This Screen
