EDGECARD EXT PCI64 184POS 5V - ACB92DHRQ-S378 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S378
| Digi-Key Part Number | ACB92DHRQ-S378-ND |
10 |
26.01000 |
Extended Price
260.10 |
| Manufacturer Part Number | ACB92DHRQ-S378 | |||
| Description | EDGECARD EXT PCI64 184POS 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHRQ-S378 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHRQ S378 ACB92DHRQS378 |
ACB92DHRQ-S378 Specification Sheet
EDGECARD EXT PCI64 184POS 5V - ACB92DHRQ-S378 (ACB92DHRQ-S378-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S378EDGECARD EXT PCI64 184POS 5V - ACB92DHRQ-S378
Order 'edgecard ext pci64 184pos 5v - ACB92DHRQ-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRQ-S378-ND.
EDGECARD EXT PCI64 184POS 5V - ACB92DHRD-S378
Order 'edgecard ext pci64 184pos 5v - ACB92DHRD-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRD-S378-ND.
EDGECARD EXT PCI64 184POS 5V - ACB92DHRN-S378
Order 'edgecard ext pci64 184pos 5v - ACB92DHRN-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S378-ND.
EDGECARD EXT PCI64 184POS 5V - ACB92DHRR-S378
Order 'edgecard ext pci64 184pos 5v - ACB92DHRR-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S378-ND.
EDGECARD EXT PCI64 184POS 5V - ACB92DHRT-S378
Order 'edgecard ext pci64 184pos 5v - ACB92DHRT-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRT-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - ABB92DHHD-S378
Order 'conn edgecard 184ps pci64 .05 5v - ABB92DHHD-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHD-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - ABB92DHHN-S378
Order 'conn edgecard 184ps pci64 .05 5v - ABB92DHHN-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHN-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - ABB92DHHR-S378
Order 'conn edgecard 184ps pci64 .05 5v - ABB92DHHR-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHR-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - ABB92DHHT-S378
Order 'conn edgecard 184ps pci64 .05 5v - ABB92DHHT-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHT-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RBB92DHHD-S378
Order 'conn edgecard 184ps pci64 .05 5v - RBB92DHHD-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHHD-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RBB92DHHN-S378
Order 'conn edgecard 184ps pci64 .05 5v - RBB92DHHN-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHHN-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RBB92DHHR-S378
Order 'conn edgecard 184ps pci64 .05 5v - RBB92DHHR-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHHR-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RBB92DHHT-S378
Order 'conn edgecard 184ps pci64 .05 5v - RBB92DHHT-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHHT-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RCB92DHHD-S378
Order 'conn edgecard 184ps pci64 .05 5v - RCB92DHHD-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHHD-S378-ND.
CONN EDGECARD 184PS PCI64 .05 5V - RCB92DHHN-S378
Order 'conn edgecard 184ps pci64 .05 5v - RCB92DHHN-S378' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHHN-S378-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S378
Send this link via E-Mail
Help With This Screen
