CONN EDGECARD PCI 184PS 3.3V - ACB92DHRQ-S330 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S330
| Digi-Key Part Number | ACB92DHRQ-S330-ND |
10 |
26.01000 |
Extended Price
260.10 |
| Manufacturer Part Number | ACB92DHRQ-S330 | |||
| Description | CONN EDGECARD PCI 184PS 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHRQ-S330 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHRQ S330 ACB92DHRQS330 |
ACB92DHRQ-S330 Specification Sheet
CONN EDGECARD PCI 184PS 3.3V - ACB92DHRQ-S330 (ACB92DHRQ-S330-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S330CONN EDGECARD PCI 184PS 3.3V - ACB92DHRQ-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHRQ-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRQ-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHHD-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHHD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHHD-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHHN-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHHN-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHHN-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHHR-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHHR-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHHR-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHHT-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHHT-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHHT-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHRD-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHRD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRD-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHRN-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHRN-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHRR-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHRR-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S330-ND.
CONN EDGECARD PCI 184PS 3.3V - ACB92DHRT-S330
Order 'conn edgecard pci 184ps 3.3v - ACB92DHRT-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRT-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHD-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHD-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHN-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHN-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHN-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHR-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHR-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHR-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHT-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHT-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHT-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHRD-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHRD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHRN-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHRN-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S330-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHRQ-S330
Send this link via E-Mail
Help With This Screen
