CABLE SMA JACK-R/A PLUG 100MM - 02Y7474#0100 - Cable Assemblies
| Digi-Key Part Number | 305-1032-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 02Y7474#0100 | |||
| Description | CABLE SMA JACK-R/A PLUG 100MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02Y7474#0100 |
| Vendor | Hoei America Inc |
| Category | Cable Assemblies |
| Length | 3.94" (100mm) |
| Color | Black |
| RG Type | - |
| Connector Type | SMA Female to SMA Male, Right Angle |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y7474#0100 02Y7474#0100 305 1032 ND 3051032ND 305-1032 |
02Y7474#0100 Specification Sheet
CABLE SMA JACK-R/A PLUG 100MM - 02Y7474#0100 (305-1032-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMA JACK-R/A PLUG 100MM - 02Y7474#0100
Order 'cable sma jack-r/a plug 100mm - 02Y7474#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1032-ND.
CABLE SMA JACK-R/A PLUG 100MM - 02Y7475#0100
Order 'cable sma jack-r/a plug 100mm - 02Y7475#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1036-ND.
CABLE SMA JACK-R/A PLUG 200MM - 02Y7474#0200
Order 'cable sma jack-r/a plug 200mm - 02Y7474#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1033-ND.
CABLE SMA JACK-R/A PLUG 500MM - 02Y7474#0500
Order 'cable sma jack-r/a plug 500mm - 02Y7474#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1034-ND.
CABLE SMA JACK-R/A PLUG 1000MM - 02Y7474#1000
Order 'cable sma jack-r/a plug 1000mm - 02Y7474#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1035-ND.
CABLE SMA JACK-R/A PLUG 200MM - 02Y7475#0200
Order 'cable sma jack-r/a plug 200mm - 02Y7475#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1037-ND.
CABLE SMA JACK-R/A PLUG 500MM - 02Y7475#0500
Order 'cable sma jack-r/a plug 500mm - 02Y7475#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1038-ND.
CABLE SMA JACK-R/A PLUG 1000MM - 02Y7475#1000
Order 'cable sma jack-r/a plug 1000mm - 02Y7475#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1039-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y7472#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0100-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y7473#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y7473#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0100-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y5718#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y5718#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1012-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y5719#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y5719#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1016-ND.
CABLE SMA JACK-PLUG 100MM 1.2MM - 02Y5720#0100
Order 'cable sma jack-plug 100mm 1.2mm - 02Y5720#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1020-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y7472#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y7472#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0200-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y7472#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y7472#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0500-ND.
Send this link via E-Mail
Help With This Screen
