Keywords:





CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329 - Connectors

Digi-Key Part Number ACB92DHRN-S329-ND
Price Break
10
Unit Price
25.90500
Extended Price
259.05
Manufacturer Part NumberACB92DHRN-S329
DescriptionCARD EXTEND PCI 184POS .050 3.3V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACB92DHRN-S329
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypePCI™
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Card Specific
Number of Positions 184
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB92DHRN S329
ACB92DHRNS329

ACB92DHRN-S329 Specification Sheet

Image of CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329

CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329 (ACB92DHRN-S329-ND) - Connectors

Related parts Connectors :
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329
 Order 'card extend pci 184pos .050 3.3v - ACB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRD-S329
 Order 'card extend pci 184pos .050 3.3v - ABB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRN-S329
 Order 'card extend pci 184pos .050 3.3v - ABB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRQ-S329
 Order 'card extend pci 184pos .050 3.3v - ABB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRR-S329
 Order 'card extend pci 184pos .050 3.3v - ABB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRT-S329
 Order 'card extend pci 184pos .050 3.3v - ABB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRQ-S329
 Order 'card extend pci 184pos .050 3.3v - ACB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRR-S329
 Order 'card extend pci 184pos .050 3.3v - ACB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRT-S329
 Order 'card extend pci 184pos .050 3.3v - ACB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRD-S329
 Order 'card extend pci 184pos .050 3.3v - RBB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRD-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRN-S329
 Order 'card extend pci 184pos .050 3.3v - RBB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRQ-S329
 Order 'card extend pci 184pos .050 3.3v - RBB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRR-S329
 Order 'card extend pci 184pos .050 3.3v - RBB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RBB92DHRT-S329
 Order 'card extend pci 184pos .050 3.3v - RBB92DHRT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRT-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RCB92DHRD-S329
 Order 'card extend pci 184pos .050 3.3v - RCB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHRD-S329-ND.

Send this link via E-Mail
Help With This Screen

CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRT-S329 Next: CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRQ-S329
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329