CABLE SMA PLUG-R/A PLUG 1000MM - 02Y7471#1000 - Cable Assemblies
| Digi-Key Part Number | 305-1031-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 02Y7471#1000 | |||
| Description | CABLE SMA PLUG-R/A PLUG 1000MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02Y7471#1000 |
| Vendor | Hoei America Inc |
| Category | Cable Assemblies |
| Length | 39.37" (1m) |
| Color | Black |
| RG Type | - |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y7471#1000 02Y7471#1000 305 1031 ND 3051031ND 305-1031 |
02Y7471#1000 Specification Sheet
CABLE SMA PLUG-R/A PLUG 1000MM - 02Y7471#1000 (305-1031-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMA PLUG-R/A PLUG 1000MM - 02Y7471#1000
Order 'cable sma plug-r/a plug 1000mm - 02Y7471#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1031-ND.
CABLE SMA PLUG-PLUG 1000MM 3.6MM - 02Y7468#1000
Order 'cable sma plug-plug 1000mm 3.6mm - 02Y7468#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#1000-ND.
CABLE SMA PLUG-PLUG 1000MM 2.2MM - 02Y7469#1000
Order 'cable sma plug-plug 1000mm 2.2mm - 02Y7469#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7469#1000-ND.
CABLE SMA PLUG-PLUG 1000MM 3.6MM - 02Y5715#1000
Order 'cable sma plug-plug 1000mm 3.6mm - 02Y5715#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1003-ND.
CABLE SMA PLUG-PLUG 1000MM 2.2MM - 02Y5716#1000
Order 'cable sma plug-plug 1000mm 2.2mm - 02Y5716#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1007-ND.
CABLE SMA PLUG-PLUG 1000MM 1.2MM - 02Y5717#1000
Order 'cable sma plug-plug 1000mm 1.2mm - 02Y5717#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1011-ND.
CABLE SMA PLUG-R/A PLUG 1000MM - 02Y7470#1000
Order 'cable sma plug-r/a plug 1000mm - 02Y7470#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1027-ND.
CABLE SMA PLUG-PLUG 100MM 3.6MM - 02Y7468#0100
Order 'cable sma plug-plug 100mm 3.6mm - 02Y7468#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0100-ND.
CABLE SMA PLUG-PLUG 200MM 3.6MM - 02Y7468#0200
Order 'cable sma plug-plug 200mm 3.6mm - 02Y7468#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0200-ND.
CABLE SMA PLUG-PLUG 500MM 3.6MM - 02Y7468#0500
Order 'cable sma plug-plug 500mm 3.6mm - 02Y7468#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0500-ND.
CABLE SMA PLUG-PLUG 100MM 2.2MM - 02Y7469#0100
Order 'cable sma plug-plug 100mm 2.2mm - 02Y7469#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7469#0100-ND.
CABLE SMA PLUG-PLUG 200MM 2.2MM - 02Y7469#0200
Order 'cable sma plug-plug 200mm 2.2mm - 02Y7469#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7469#0200-ND.
CABLE SMA PLUG-PLUG 500MM 2.2MM - 02Y7469#0500
Order 'cable sma plug-plug 500mm 2.2mm - 02Y7469#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7469#0500-ND.
CABLE SMA PLUG-PLUG 100MM 2.2MM - 02Y7480#0100
Order 'cable sma plug-plug 100mm 2.2mm - 02Y7480#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7480#0100-ND.
CABLE SMA PLUG-PLUG 200MM 2.2MM - 02Y7480#0200
Order 'cable sma plug-plug 200mm 2.2mm - 02Y7480#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7480#0200-ND.
Send this link via E-Mail
Help With This Screen
