BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM
| Digi-Key Part Number | P277-ND |
1 50 250 500 1000 |
1.20000 .80000 .70000 .60000 .52000 |
Extended Price
1.20 40.00 175.00 300.00 520.00 |
| Manufacturer Part Number | ZR-6XA/BOEM | |||
| Description | BATTERY OXYRIDE ALKA AA 1.5V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR-6XA/BOEM |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Oxy Hydroxide |
| Cell Type | AA |
| Voltage | 1.500 V [Typ] |
| Battery Capacity | 2800.00 mW-h [Nom] |
| Termination Style | Button Top (extending) |
| Diameter | 14.0000 mm [Typ] |
| Height | 50.000 mm [Typ] |
| Weight | 23.8140 g [Nom] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 54 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ZR 6XA BOEM ZR6XABOEM P277 ND P277ND P277 |
ZR-6XA/BOEM Specification Sheet
BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM (P277-ND)
Related parts:BATTERY OXYRIDE ALKA AA 1.5V - ZR-6XA/BOEM
Order 'battery oxyride alka aa 1.5v - ZR-6XA/BOEM' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-ND.
BATTERY PK 3.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F2
Order 'battery pk 3.0v aa oxyride alka - ZR-6XA/BOEM/F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F021-ND.
BATTERY PK 6.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F2X2
Order 'battery pk 6.0v aa oxyride alka - ZR-6XA/BOEM/F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F022-ND.
BATTERY PK 9.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F2X3
Order 'battery pk 9.0v aa oxyride alka - ZR-6XA/BOEM/F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F023-ND.
BATTERY PK 12V AA OXYRIDE ALKA - ZR-6XA/BOEM/F2X4
Order 'battery pk 12v aa oxyride alka - ZR-6XA/BOEM/F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F024-ND.
BATTERY PK 15.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F2X5
Order 'battery pk 15.0v aa oxyride alka - ZR-6XA/BOEM/F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F025-ND.
BATTERY PK 4.5V AA OXYRIDE ALKA - ZR-6XA/BOEM/F3
Order 'battery pk 4.5v aa oxyride alka - ZR-6XA/BOEM/F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F031-ND.
BATTERY PK 6.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F4
Order 'battery pk 6.0v aa oxyride alka - ZR-6XA/BOEM/F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F041-ND.
BATTERY PK 7.5V AA OXYRIDE ALKA - ZR-6XA/BOEM/F5
Order 'battery pk 7.5v aa oxyride alka - ZR-6XA/BOEM/F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F051-ND.
BATTERY PK 9.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/F6
Order 'battery pk 9.0v aa oxyride alka - ZR-6XA/BOEM/F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F061-ND.
BATTERY PK 10.5V AA OXYRIDE ALKA - ZR-6XA/BOEM/F7
Order 'battery pk 10.5v aa oxyride alka - ZR-6XA/BOEM/F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F071-ND.
BATTERY PK 12V AA OXYRIDE ALKA - ZR-6XA/BOEM/F8
Order 'battery pk 12v aa oxyride alka - ZR-6XA/BOEM/F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F081-ND.
BATTERY PK 13.5V AA OXYRIDE ALKA - ZR-6XA/BOEM/F9
Order 'battery pk 13.5v aa oxyride alka - ZR-6XA/BOEM/F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F091-ND.
BATTERY PK 15V AA OXYRIDE ALKA - ZR-6XA/BOEM/F10
Order 'battery pk 15v aa oxyride alka - ZR-6XA/BOEM/F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-F101-ND.
BATTERY PK 3.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/L2
Order 'battery pk 3.0v aa oxyride alka - ZR-6XA/BOEM/L2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P277-L021-ND.
Send this link via E-Mail
Help With This Screen