EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFR-S329 - Connectors
| Digi-Key Part Number | ACB92DHFR-S329-ND |
10 |
27.10500 |
Extended Price
271.05 |
| Manufacturer Part Number | ACB92DHFR-S329 | |||
| Description | EDGECARD PCI 184PS .050 R/A 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHFR-S329 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHFR S329 ACB92DHFRS329 |
ACB92DHFR-S329 Specification Sheet
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFR-S329 (ACB92DHFR-S329-ND) - Connectors
Related parts Connectors :EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFR-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHFR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFR-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHAD-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHAD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAD-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHAN-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHAN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAN-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHAR-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHAR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAR-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHAS-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHAS-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAS-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHAT-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHAT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAT-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHBD-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHBD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHBD-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHBN-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHBN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHBN-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHBR-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHBR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHBR-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHBS-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHBS-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHBS-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHBT-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHBT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHBT-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFD-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHFD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFD-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFN-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHFN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFN-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - ACB92DHFT-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - ACB92DHFT-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFT-S329-ND.
EDGECARD PCI 184PS .050 R/A 3.3V - RBB92DHAD-S329
Order 'edgecard pci 184ps .050 r/a 3.3v - RBB92DHAD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHAD-S329-ND.
Send this link via E-Mail
Help With This Screen
