Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB92DHFR-S250
EDGECARD PCI 184POS .050 R/A 5V - ACB92DHFR-S250 - Connectors
| Digi-Key Part Number | ACB92DHFR-S250-ND |
10 |
27.10500 |
Extended Price
271.05 |
| Manufacturer Part Number | ACB92DHFR-S250 | |||
| Description | EDGECARD PCI 184POS .050 R/A 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHFR-S250 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHFR S250 ACB92DHFRS250 |
ACB92DHFR-S250 Specification Sheet
EDGECARD PCI 184POS .050 R/A 5V - ACB92DHFR-S250 (ACB92DHFR-S250-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB92DHFR-S250Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB92DHFR-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHFR-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFR-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB92DHAD-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHAD-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAD-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB92DHAN-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHAN-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAN-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB92DHAR-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHAR-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAR-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB92DHAS-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHAS-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAS-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB92DHAT-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHAT-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHAT-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB92DHFD-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHFD-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFD-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB92DHFN-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHFN-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFN-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB92DHFT-S250
Order 'edgecard pci 184pos .050 r/a 5v - ACB92DHFT-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFT-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RBB92DHAD-S250
Order 'edgecard pci 184pos .050 r/a 5v - RBB92DHAD-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHAD-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RBB92DHAN-S250
Order 'edgecard pci 184pos .050 r/a 5v - RBB92DHAN-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHAN-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific RBB92DHAR-S250
Order 'edgecard pci 184pos .050 r/a 5v - RBB92DHAR-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHAR-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RBB92DHAT-S250
Order 'edgecard pci 184pos .050 r/a 5v - RBB92DHAT-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHAT-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RCB92DHAD-S250
Order 'edgecard pci 184pos .050 r/a 5v - RCB92DHAD-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHAD-S250-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RCB92DHAN-S250
Order 'edgecard pci 184pos .050 r/a 5v - RCB92DHAN-S250' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHAN-S250-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB92DHFR-S250
Send this link via E-Mail
Help With This Screen
