Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB92DHFN
CONN EDGECARD 184POS .050 SMD - ACB92DHFN - Connectors
| Digi-Key Part Number | ACB92DHFN-ND |
10 |
26.14500 |
Extended Price
261.45 |
| Manufacturer Part Number | ACB92DHFN | |||
| Description | CONN EDGECARD 184POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHFN ACB92DHFN |
ACB92DHFN Specification Sheet
CONN EDGECARD 184POS .050 SMD - ACB92DHFN (ACB92DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB92DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB92DHFN
Order 'conn edgecard 184pos .050 smd - ACB92DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB92DHFD
Order 'conn edgecard 184pos .050 smd - ABB92DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB92DHFN
Order 'conn edgecard 184pos .050 smd - ABB92DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB92DHFR
Order 'conn edgecard 184pos .050 smd - ABB92DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB92DHFT
Order 'conn edgecard 184pos .050 smd - ABB92DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB92DHFD
Order 'conn edgecard 184pos .050 smd - ACB92DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB92DHFR
Order 'conn edgecard 184pos .050 smd - ACB92DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB92DHFT
Order 'conn edgecard 184pos .050 smd - ACB92DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange GBB92DHFD-S578
Order 'conn edgecard 184pos .050 smd - GBB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific GBB92DHFN-S578
Order 'conn edgecard 184pos .050 smd - GBB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific GBB92DHFR-S578
Order 'conn edgecard 184pos .050 smd - GBB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB92DHFR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange GBB92DHFT-S578
Order 'conn edgecard 184pos .050 smd - GBB92DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB92DHFT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange GCB92DHFD-S578
Order 'conn edgecard 184pos .050 smd - GCB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific GCB92DHFN-S578
Order 'conn edgecard 184pos .050 smd - GCB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific GCB92DHFR-S578
Order 'conn edgecard 184pos .050 smd - GCB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB92DHFR-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB92DHFN
Send this link via E-Mail
Help With This Screen
