Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHFD-S578
EDGECARD 184POS PCI64 .050 SMD - ACB92DHFD-S578 - Connectors
| Digi-Key Part Number | ACB92DHFD-S578-ND |
10 |
26.14500 |
Extended Price
261.45 |
| Manufacturer Part Number | ACB92DHFD-S578 | |||
| Description | EDGECARD 184POS PCI64 .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB92DHFD-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB92DHFD S578 ACB92DHFDS578 |
ACB92DHFD-S578 Specification Sheet
EDGECARD 184POS PCI64 .050 SMD - ACB92DHFD-S578 (ACB92DHFD-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHFD-S578Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHFD-S578
Order 'edgecard 184pos pci64 .050 smd - ACB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ABB92DHFD-S578
Order 'edgecard 184pos pci64 .050 smd - ABB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific ABB92DHFN-S578
Order 'edgecard 184pos pci64 .050 smd - ABB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific ABB92DHFR-S578
Order 'edgecard 184pos pci64 .050 smd - ABB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ABB92DHFT-S578
Order 'edgecard 184pos pci64 .050 smd - ABB92DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHFT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific ACB92DHFN-S578
Order 'edgecard 184pos pci64 .050 smd - ACB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific ACB92DHFR-S578
Order 'edgecard 184pos pci64 .050 smd - ACB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHFT-S578
Order 'edgecard 184pos pci64 .050 smd - ACB92DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHFT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange RBB92DHFD-S578
Order 'edgecard 184pos pci64 .050 smd - RBB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific RBB92DHFN-S578
Order 'edgecard 184pos pci64 .050 smd - RBB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific RBB92DHFR-S578
Order 'edgecard 184pos pci64 .050 smd - RBB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHFR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange RBB92DHFT-S578
Order 'edgecard 184pos pci64 .050 smd - RBB92DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHFT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange RCB92DHFD-S578
Order 'edgecard 184pos pci64 .050 smd - RCB92DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific RCB92DHFN-S578
Order 'edgecard 184pos pci64 .050 smd - RCB92DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific RCB92DHFR-S578
Order 'edgecard 184pos pci64 .050 smd - RCB92DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHFR-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB92DHFD-S578
Send this link via E-Mail
Help With This Screen
