RES 0.125W 470 OHM 5% AXIAL - RN 1/8 T1 470 5% R
| Digi-Key Part Number | RN1/8T14705%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RN 1/8 T1 470 5% R | |||
| Description | RES 0.125W 470 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 470 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 470 5% R RN 18 T1 470 5% R RN1 8T14705%R ND RN18T14705%RND RN1/8T14705%R |
RN 1/8 T1 470 5% R Specification Sheet
RES 0.125W 470 OHM 5% AXIAL - RN 1/8 T1 470 5% R (RN1/8T14705%R-ND)
Related parts:RES 0.125W 470 OHM 5% AXIAL - RN 1/8 T1 470 5% R
Order 'res 0.125w 470 ohm 5% axial - RN 1/8 T1 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14705%R-ND.
RES 0.125W 1.2K OHM 5% AXIAL - RN 1/8 T1 1.2K 5% R
Order 'res 0.125w 1.2k ohm 5% axial - RN 1/8 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.2K5%R-ND.
RES 0.125W 1.3K OHM 5% AXIAL - RN 1/8 T1 1.3K 5% R
Order 'res 0.125w 1.3k ohm 5% axial - RN 1/8 T1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3K5%R-ND.
RES 0.125W 1.5K OHM 5% AXIAL - RN 1/8 T1 1.5K 5% R
Order 'res 0.125w 1.5k ohm 5% axial - RN 1/8 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5K5%R-ND.
RES 0.125W 1.8K OHM 5% AXIAL - RN 1/8 T1 1.8K 5% R
Order 'res 0.125w 1.8k ohm 5% axial - RN 1/8 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.8K5%R-ND.
RES 0.125W 100 OHM 5% AXIAL - RN 1/8 T1 100 5% R
Order 'res 0.125w 100 ohm 5% axial - RN 1/8 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11005%R-ND.
RES 0.125W 100K OHM 5% AXIAL - RN 1/8 T1 100K 5% R
Order 'res 0.125w 100k ohm 5% axial - RN 1/8 T1 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100K5%R-ND.
RES 0.125W 10 OHM 5% AXIAL - RN 1/8 T1 10 5% R
Order 'res 0.125w 10 ohm 5% axial - RN 1/8 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1105%R-ND.
RES 0.125W 10K OHM 5% AXIAL - RN 1/8 T1 10K 5% R
Order 'res 0.125w 10k ohm 5% axial - RN 1/8 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K5%R-ND.
RES 0.125W 11K OHM 5% AXIAL - RN 1/8 T1 11K 5% R
Order 'res 0.125w 11k ohm 5% axial - RN 1/8 T1 11K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T111K5%R-ND.
RES 0.125W 120 OHM 5% AXIAL - RN 1/8 T1 120 5% R
Order 'res 0.125w 120 ohm 5% axial - RN 1/8 T1 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11205%R-ND.
RES 0.125W 15K OHM 5% AXIAL - RN 1/8 T1 15K 5% R
Order 'res 0.125w 15k ohm 5% axial - RN 1/8 T1 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K5%R-ND.
RES 0.125W 18 OHM 5% AXIAL - RN 1/8 T1 18 5% R
Order 'res 0.125w 18 ohm 5% axial - RN 1/8 T1 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1185%R-ND.
RES 0.125W 180 OHM 5% AXIAL - RN 1/8 T1 180 5% R
Order 'res 0.125w 180 ohm 5% axial - RN 1/8 T1 180 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11805%R-ND.
RES 0.125W 18K OHM 5% AXIAL - RN 1/8 T1 18K 5% R
Order 'res 0.125w 18k ohm 5% axial - RN 1/8 T1 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T118K5%R-ND.
Send this link via E-Mail
Help With This Screen