RES 0.125W 45.3K OHM 0.1% AXIAL - RN 1/8 T1 45.3K 0.1% R - Resistors
| Digi-Key Part Number | RN1/8T145.3K0.1%R-ND |
5000 |
.11300 |
Extended Price
565.00 |
| Manufacturer Part Number | RN 1/8 T1 45.3K 0.1% R | |||
| Description | RES 0.125W 45.3K OHM 0.1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 45.3K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 45.3K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 45 3K 0 1% R RN 18 T1 453K 01% R RN1 8T145 3K0 1%R ND RN18T1453K01%RND RN1/8T145.3K0.1%R |
RN 1/8 T1 45.3K 0.1% R Specification Sheet
RES 0.125W 45.3K OHM 0.1% AXIAL - RN 1/8 T1 45.3K 0.1% R (RN1/8T145.3K0.1%R-ND) - Resistors
Related parts Resistors:RES 1.5K OHM 1W 1% AXIAL - RN 1 T1 1.5K 1% R
Order 'res 1.5k ohm 1w 1% axial - RN 1 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T11.5K1%R-ND.
RES 100K OHM 1W 1% AXIAL - RN 1 T1 100K 1% R
Order 'res 100k ohm 1w 1% axial - RN 1 T1 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T1100K1%R-ND.
RES 10K OHM 1W 1% AXIAL - RN 1 T1 10K 1% R
Order 'res 10k ohm 1w 1% axial - RN 1 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T110K1%R-ND.
RES 137K OHM 1W 1% AXIAL - RN 1 T1 137K 1% R
Order 'res 137k ohm 1w 1% axial - RN 1 T1 137K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T1137K1%R-ND.
RES 1M OHM 1W 1% AXIAL - RN 1 T1 1M 1% R
Order 'res 1m ohm 1w 1% axial - RN 1 T1 1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T11M1%R-ND.
RES 2.7 OHM 1W 1% AXIAL - RN 1 T1 2.7 1% R
Order 'res 2.7 ohm 1w 1% axial - RN 1 T1 2.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T12.71%R-ND.
RES 20K OHM 1W 1% AXIAL - RN 1 T1 20K 1% R
Order 'res 20k ohm 1w 1% axial - RN 1 T1 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T120K1%R-ND.
RES 220K OHM 1W 1% AXIAL - RN 1 T1 220K 1% R
Order 'res 220k ohm 1w 1% axial - RN 1 T1 220K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T1220K1%R-ND.
RES 22K OHM 1W 1% AXIAL - RN 1 T1 22K 1% R
Order 'res 22k ohm 1w 1% axial - RN 1 T1 22K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T122K1%R-ND.
RES 270K OHM 1W 1% AXIAL - RN 1 T1 270K 1% R
Order 'res 270k ohm 1w 1% axial - RN 1 T1 270K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T1270K1%R-ND.
RES 47K OHM 1W 1% AXIAL - RN 1 T1 47K 1% R
Order 'res 47k ohm 1w 1% axial - RN 1 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T147K1%R-ND.
RES 49.9 OHM 1W 1% AXIAL - RN 1 T1 49.9 1% R
Order 'res 49.9 ohm 1w 1% axial - RN 1 T1 49.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T149.91%R-ND.
RES 499K OHM 1W 1% AXIAL - RN 1 T1 499K 1% R
Order 'res 499k ohm 1w 1% axial - RN 1 T1 499K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T1499K1%R-ND.
RES 6.19K OHM 1W 1% AXIAL - RN 1 T1 6.19K 1% R
Order 'res 6.19k ohm 1w 1% axial - RN 1 T1 6.19K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T16.19K1%R-ND.
RES 3K OHM 1/4W .1% AXIAL - RN 1/4 T1 3K 0.1% R
Order 'res 3k ohm 1/4w .1% axial - RN 1/4 T1 3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13K0.1%R-ND.
Send this link via E-Mail
Help With This Screen