RES 0.125W 23.2 OHM 1% AXIAL - RN 1/8 T1 23.2 1% R - Resistors
| Digi-Key Part Number | RN1/8T123.21%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RN 1/8 T1 23.2 1% R | |||
| Description | RES 0.125W 23.2 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 23.2 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 23.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 23 2 1% R RN 18 T1 232 1% R RN1 8T123 21%R ND RN18T12321%RND RN1/8T123.21%R |
RN 1/8 T1 23.2 1% R Specification Sheet
RES 0.125W 23.2 OHM 1% AXIAL - RN 1/8 T1 23.2 1% R (RN1/8T123.21%R-ND) - Resistors
Related parts Resistors:RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T1 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121%R-ND.
RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T2 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T2 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T221%R-ND.
RES 1.02 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.02 1% R
Order 'res 1.02 ohm 1/2w 1% axial - RN 1/2 T1 1.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.021%R-ND.
RES 1.02K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.02K 1% R
Order 'res 1.02k ohm 1/2w 1% axial - RN 1/2 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.02K1%R-ND.
RES 1.05K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.05K 1% R
Order 'res 1.05k ohm 1/2w 1% axial - RN 1/2 T1 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.05K1%R-ND.
RES 1.07K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.07K 1% R
Order 'res 1.07k ohm 1/2w 1% axial - RN 1/2 T1 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.07K1%R-ND.
RES 1.07M OHM 1/2W 1% AXIAL - RN 1/2 T1 1.07M 1% R
Order 'res 1.07m ohm 1/2w 1% axial - RN 1/2 T1 1.07M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.07M1%R-ND.
RES 1.1 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.1 1% R
Order 'res 1.1 ohm 1/2w 1% axial - RN 1/2 T1 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.11%R-ND.
RES 1.13K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.13K 1% R
Order 'res 1.13k ohm 1/2w 1% axial - RN 1/2 T1 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.13K1%R-ND.
RES 1.13M OHM 1/2W 1% AXIAL - RN 1/2 T1 1.13M 1% R
Order 'res 1.13m ohm 1/2w 1% axial - RN 1/2 T1 1.13M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.13M1%R-ND.
RES 1.15 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.15 1% R
Order 'res 1.15 ohm 1/2w 1% axial - RN 1/2 T1 1.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.151%R-ND.
RES 1.15K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.15K 1% R
Order 'res 1.15k ohm 1/2w 1% axial - RN 1/2 T1 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.15K1%R-ND.
RES 1.18K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.18K 1% R
Order 'res 1.18k ohm 1/2w 1% axial - RN 1/2 T1 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.18K1%R-ND.
RES 1.1K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.1K 1% R
Order 'res 1.1k ohm 1/2w 1% axial - RN 1/2 T1 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1K1%R-ND.
RES 1.1M OHM 1/2W 1% AXIAL - RN 1/2 T1 1.1M 1% R
Order 'res 1.1m ohm 1/2w 1% axial - RN 1/2 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1M1%R-ND.
Send this link via E-Mail
Help With This Screen