CONN EDGECARD 182POS .050 SLD - ACB91DHHR-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ACB91DHHR-S621
| Digi-Key Part Number | ACB91DHHR-S621-ND |
10 |
26.91000 |
Extended Price
269.10 |
| Manufacturer Part Number | ACB91DHHR-S621 | |||
| Description | CONN EDGECARD 182POS .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB91DHHR-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB91DHHR S621 ACB91DHHRS621 |
ACB91DHHR-S621 Specification Sheet
CONN EDGECARD 182POS .050 SLD - ACB91DHHR-S621 (ACB91DHHR-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ACB91DHHR-S621CONN EDGECARD 182POS .050 SLD - ACB91DHHR-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHR-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHHD-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHD-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHHN-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHN-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHHT-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHT-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHND-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHND-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHNN-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHNN-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHNR-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHNR-S621-ND.
CONN EDGECARD 182POS .050 SLD - ACB91DHNT-S621
Order 'conn edgecard 182pos .050 sld - ACB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHNT-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHHD-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHD-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHHN-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHN-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHHR-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHR-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHHT-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHT-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHND-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHND-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHNN-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHNN-S621-ND.
CONN EDGECARD 112POS .050 SLD - ACB56DHNR-S621
Order 'conn edgecard 112pos .050 sld - ACB56DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHNR-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ACB91DHHR-S621
Send this link via E-Mail
Help With This Screen
