Keywords:





2.40 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 2.4 1% R

RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R - Resistors

Digi-Key Part Number RN1/8T12.4FR-ND
Price Break
5000
Unit Price
.02100
Extended Price
105.00
Manufacturer Part NumberRN 1/8 T1 2.4 1% R
DescriptionRES 1/8W 2.4 OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 2.40 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 2.4 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.40 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 2.4 1% R
Technical/Catalog InformationRN 1/8 T1 2.4 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms2.40
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 8 T1 2 4 1% R
RN 18 T1 24 1% R
RN1 8T12 4FR ND
RN18T124FRND
RN1/8T12.4FR

RN 1/8 T1 2.4 1% R Specification Sheet

Image of RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R

RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R (RN1/8T12.4FR-ND) - Resistors

Related parts 2.40 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 2.4 1% R
1.02K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.02K 0.25% R
 Order 'res 1/8w 1.02k ohm 0.25% axial - RN 1/8 T1 1.02K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.02KCR-ND.
1.21K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.21K 0.1% R
 Order 'res 1/8w 1.21k ohm 0.1% axial - RN 1/8 T1 1.21K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.21KBR-ND.
1.20K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.2K 0.5% R
 Order 'res 1/8w 1.2k ohm 0.5% axial - RN 1/8 T1 1.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.2KDR-ND.
1.20K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.2K 5% R
 Order 'res 1/8w 1.2k ohm 5% axial - RN 1/8 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.2KJR-ND.
1.30K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.3K 5% R
 Order 'res 1/8w 1.3k ohm 5% axial - RN 1/8 T1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3KJR-ND.
1.50K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.5K 5% R
 Order 'res 1/8w 1.5k ohm 5% axial - RN 1/8 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5KJR-ND.
1.80K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 1.8K 5% R
 Order 'res 1/8w 1.8k ohm 5% axial - RN 1/8 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.8KJR-ND.
10.1K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 10.1K 0.25% R
 Order 'res 1/8w 10.1k ohm 0.25% axial - RN 1/8 T1 10.1K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110.1KCR-ND.
10.2K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 10.2K 0.1% R
 Order 'res 1/8w 10.2k ohm 0.1% axial - RN 1/8 T1 10.2K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110.2KBR-ND.
10.7K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 10.7K 0.1% R
 Order 'res 1/8w 10.7k ohm 0.1% axial - RN 1/8 T1 10.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110.7KBR-ND.
100 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 100 0.1% T
 Order 'res 1/8w 100 ohm 0.1% axial - RN 1/8 T1 100 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100BT-ND.
100 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 100 5% R
 Order 'res 1/8w 100 ohm 5% axial - RN 1/8 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100JR-ND.
100K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 100K 0.1% R
 Order 'res 1/8w 100k ohm 0.1% axial - RN 1/8 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100KBR-ND.
100K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 100K 0.1% T
 Order 'res 1/8w 100k ohm 0.1% axial - RN 1/8 T1 100K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100KBT-ND.
100K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 100K 0.5% R
 Order 'res 1/8w 100k ohm 0.5% axial - RN 1/8 T1 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100KDR-ND.

Options for 2.40 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc RN 1/8 T1 2.4 1% R
Send this link via E-Mail
Help With This Screen

RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1/8W 2.37K OHM 1% AXIAL - RN 1/8 T1 2.37K 1% R Next: RES 1/8W 2.43 OHM 1% AXIAL - RN 1/8 T1 2.43 1% R
RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R