RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% R - Resistors
| Digi-Key Part Number | RN1/8T115K1%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RN 1/8 T1 15K 1% R | |||
| Description | RES 0.125W 15K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 15K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 15K 1% R RN 18 T1 15K 1% R RN1 8T115K1%R ND RN18T115K1%RND RN1/8T115K1%R |
RN 1/8 T1 15K 1% R Specification Sheet
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% R (RN1/8T115K1%R-ND) - Resistors
Related parts Resistors:RES 0.125W 1.5K OHM 5% AXIAL - RN 1/8 T1 1.5K 5% R
Order 'res 0.125w 1.5k ohm 5% axial - RN 1/8 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5K5%R-ND.
RES 0.125W 15K OHM 0.1% AXIAL - RN 1/8 T1 15K 0.1% R
Order 'res 0.125w 15k ohm 0.1% axial - RN 1/8 T1 15K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K0.1%R-ND.
RES 0.125W 15K OHM 5% AXIAL - RN 1/8 T1 15K 5% R
Order 'res 0.125w 15k ohm 5% axial - RN 1/8 T1 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K5%R-ND.
RES 0.125W 15K OHM 0.1% AXIAL - RN 1/8 T9 15K 0.1% R
Order 'res 0.125w 15k ohm 0.1% axial - RN 1/8 T9 15K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T915K0.1%R-ND.
RES 0.125W 15K OHM 0.5% AXIAL - RN 1/8 T9 15K 0.5% R
Order 'res 0.125w 15k ohm 0.5% axial - RN 1/8 T9 15K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T915K0.5%R-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T1 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% R
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T1 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% T
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T1 15K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K1%T-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T2 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T2 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T21.5K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T2 15K 1% R
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T2 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T215K1%R-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T9 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T9 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T91.5K1%R-ND.
RES 0.125W 1.02 OHM 1% AXIAL - RN 1/8 T1 1.02 1% R
Order 'res 0.125w 1.02 ohm 1% axial - RN 1/8 T1 1.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.021%R-ND.
RES 0.125W 1.02K OHM 0.25% AXIAL - RN 1/8 T1 1.02K 0.25% R
Order 'res 0.125w 1.02k ohm 0.25% axial - RN 1/8 T1 1.02K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.02K0.25%R-ND.
RES 0.125W 1.02K OHM 1% AXIAL - RN 1/8 T1 1.02K 1% R
Order 'res 0.125w 1.02k ohm 1% axial - RN 1/8 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.02K1%R-ND.
RES 0.125W 1.02M OHM 1% AXIAL - RN 1/8 T1 1.02M 1% R
Order 'res 0.125w 1.02m ohm 1% axial - RN 1/8 T1 1.02M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.02M1%R-ND.
Send this link via E-Mail
Help With This Screen