EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFR-S578 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific ACB91DHFR-S578
| Digi-Key Part Number | ACB91DHFR-S578-ND |
10 |
26.86500 |
Extended Price
268.65 |
| Manufacturer Part Number | ACB91DHFR-S578 | |||
| Description | EDGECARD 182POS .050 SMD W/POSTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB91DHFR-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Guide, Board Lock, Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB91DHFR S578 ACB91DHFRS578 |
ACB91DHFR-S578 Specification Sheet
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFR-S578 (ACB91DHFR-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific ACB91DHFR-S578EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFR-S578
Order 'edgecard 182pos .050 smd w/posts - ACB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFD-S578
Order 'edgecard 182pos .050 smd w/posts - ABB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFN-S578
Order 'edgecard 182pos .050 smd w/posts - ABB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578
Order 'edgecard 182pos .050 smd w/posts - ABB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFT-S578
Order 'edgecard 182pos .050 smd w/posts - ABB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFD-S578
Order 'edgecard 182pos .050 smd w/posts - ACB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFN-S578
Order 'edgecard 182pos .050 smd w/posts - ACB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFT-S578
Order 'edgecard 182pos .050 smd w/posts - ACB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFD-S578
Order 'edgecard 182pos .050 smd w/posts - RBB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFN-S578
Order 'edgecard 182pos .050 smd w/posts - RBB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFR-S578
Order 'edgecard 182pos .050 smd w/posts - RBB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFT-S578
Order 'edgecard 182pos .050 smd w/posts - RBB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFD-S578
Order 'edgecard 182pos .050 smd w/posts - RCB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFN-S578
Order 'edgecard 182pos .050 smd w/posts - RCB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFR-S578
Order 'edgecard 182pos .050 smd w/posts - RCB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFR-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific ACB91DHFR-S578
Send this link via E-Mail
Help With This Screen
