EDGECARD 182POS SMD W/O POST - ACB91DHFD-S621 - Connectors
| Digi-Key Part Number | ACB91DHFD-S621-ND |
10 |
25.89000 |
Extended Price
258.90 |
| Manufacturer Part Number | ACB91DHFD-S621 | |||
| Description | EDGECARD 182POS SMD W/O POST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB91DHFD-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB91DHFD S621 ACB91DHFDS621 |
ACB91DHFD-S621 Specification Sheet
EDGECARD 182POS SMD W/O POST - ACB91DHFD-S621 (ACB91DHFD-S621-ND) - Connectors
Related parts Connectors :EDGECARD 182POS SMD W/O POST - ACB91DHFD-S621
Order 'edgecard 182pos smd w/o post - ACB91DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-S621-ND.
EDGECARD 182POS SMD W/O POST - ACB91DHFN-S621
Order 'edgecard 182pos smd w/o post - ACB91DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFN-S621-ND.
EDGECARD 182POS SMD W/O POST - ACB91DHFR-S621
Order 'edgecard 182pos smd w/o post - ACB91DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFR-S621-ND.
EDGECARD 182POS SMD W/O POST - ACB91DHFT-S621
Order 'edgecard 182pos smd w/o post - ACB91DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFT-S621-ND.
EDGECARD 112POS SMD W/O POST - ACB56DHFD-S621
Order 'edgecard 112pos smd w/o post - ACB56DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHFD-S621-ND.
EDGECARD 112POS SMD W/O POST - ACB56DHFN-S621
Order 'edgecard 112pos smd w/o post - ACB56DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHFN-S621-ND.
EDGECARD 112POS SMD W/O POST - ACB56DHFR-S621
Order 'edgecard 112pos smd w/o post - ACB56DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHFR-S621-ND.
EDGECARD 112POS SMD W/O POST - ACB56DHFT-S621
Order 'edgecard 112pos smd w/o post - ACB56DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHFT-S621-ND.
EDGECARD 132POS SMD W/O POST - ACB66DHFD-S621
Order 'edgecard 132pos smd w/o post - ACB66DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHFD-S621-ND.
EDGECARD 132POS SMD W/O POST - ACB66DHFN-S621
Order 'edgecard 132pos smd w/o post - ACB66DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHFN-S621-ND.
EDGECARD 132POS SMD W/O POST - ACB66DHFR-S621
Order 'edgecard 132pos smd w/o post - ACB66DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHFR-S621-ND.
EDGECARD 132POS SMD W/O POST - ACB66DHFT-S621
Order 'edgecard 132pos smd w/o post - ACB66DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHFT-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFD-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFD-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFN-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFN-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFR-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFR-S621-ND.
Send this link via E-Mail
Help With This Screen
