CABLE SMA JACK-PLUG 100MM 1.2MM - 02Y5720#0100 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 305-1020-ND |
1 10 25 |
59.32000 55.75000 53.52000 |
Extended Price
59.32 557.50 1338.00 |
| Manufacturer Part Number | 02Y5720#0100 | |||
| Description | CABLE SMA JACK-PLUG 100MM 1.2MM | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02Y5720#0100 |
| Vendor | Hoei America |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | SX-12S |
| Connector Type | SMA Female to SMA Male |
| Overall Length | 100.000 mm [Typ] |
| L | 100.000 mm [Typ] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y5720#0100 02Y5720#0100 305 1020 ND 3051020ND 305-1020 |
CABLE SMA JACK-PLUG 100MM 1.2MM - 02Y5720#0100 (305-1020-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y7472#0100' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7472#0100-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y7473#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y7473#0100' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7473#0100-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y5718#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y5718#0100' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1012-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y5719#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y5719#0100' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1016-ND.
CABLE SMA JACK-PLUG 100MM 1.2MM - 02Y5720#0100
Order 'cable sma jack-plug 100mm 1.2mm - 02Y5720#0100' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1020-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y7472#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y7472#0200' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7472#0200-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y7472#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y7472#0500' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7472#0500-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y7472#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y7472#1000' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7472#1000-ND.
CABLE SMA JACK-PLUG 200MM 2.2MM - 02Y7473#0200
Order 'cable sma jack-plug 200mm 2.2mm - 02Y7473#0200' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7473#0200-ND.
CABLE SMA JACK-PLUG 500MM 2.2MM - 02Y7473#0500
Order 'cable sma jack-plug 500mm 2.2mm - 02Y7473#0500' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7473#0500-ND.
CABLE SMA JACK-PLUG 1000MM 2.2MM - 02Y7473#1000
Order 'cable sma jack-plug 1000mm 2.2mm - 02Y7473#1000' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 02Y7473#1000-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y5718#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y5718#0200' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1013-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y5718#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y5718#0500' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1014-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y5718#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y5718#1000' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1015-ND.
CABLE SMA JACK-PLUG 200MM 2.2MM - 02Y5719#0200
Order 'cable sma jack-plug 200mm 2.2mm - 02Y5719#0200' online from Digi-Key. Manufactured by Hoei America. Digi-Key part number 305-1017-ND.
Send this link via E-Mail
Help With This Screen