RES 0.125W 10K OHM 0.5% AXIAL - RN 1/8 T1 10K 0.5% T
| Digi-Key Part Number | RN1/8T110K0.5%T-ND |
5000 |
.02400 |
Extended Price
120.00 |
| Manufacturer Part Number | RN 1/8 T1 10K 0.5% T | |||
| Description | RES 0.125W 10K OHM 0.5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 10K 0.5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 10K 0 5% T RN 18 T1 10K 05% T RN1 8T110K0 5%T ND RN18T110K05%TND RN1/8T110K0.5%T |
RN 1/8 T1 10K 0.5% T Specification Sheet
RES 0.125W 10K OHM 0.5% AXIAL - RN 1/8 T1 10K 0.5% T (RN1/8T110K0.5%T-ND)
Related parts:RES 0.125W 10K OHM 5% AXIAL - RN 1/8 T1 10K 5% R
Order 'res 0.125w 10k ohm 5% axial - RN 1/8 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K5%R-ND.
RES 10K OHM 1/2W 5% AXIAL - RN 1/2 T1 10K 5% R
Order 'res 10k ohm 1/2w 5% axial - RN 1/2 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T110K5%R-ND.
RES 10K OHM 1/4W .5% AXIAL - RN 1/4 T1 10K 0.5% R
Order 'res 10k ohm 1/4w .5% axial - RN 1/4 T1 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110K0.5%R-ND.
RES 10K OHM 1/4W 5% AXIAL - RN 1/4 T1 10K 5% R
Order 'res 10k ohm 1/4w 5% axial - RN 1/4 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110K5%R-ND.
RES 10K OHM 1/4W .5% AXIAL - RN 1/4 T2 10K 0.5% R
Order 'res 10k ohm 1/4w .5% axial - RN 1/4 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T210K0.5%R-ND.
RES 0.125W 1.2K OHM 5% AXIAL - RN 1/8 T1 1.2K 5% R
Order 'res 0.125w 1.2k ohm 5% axial - RN 1/8 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.2K5%R-ND.
RES 0.125W 1.3K OHM 5% AXIAL - RN 1/8 T1 1.3K 5% R
Order 'res 0.125w 1.3k ohm 5% axial - RN 1/8 T1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3K5%R-ND.
RES 0.125W 1.5K OHM 5% AXIAL - RN 1/8 T1 1.5K 5% R
Order 'res 0.125w 1.5k ohm 5% axial - RN 1/8 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5K5%R-ND.
RES 0.125W 1.8K OHM 5% AXIAL - RN 1/8 T1 1.8K 5% R
Order 'res 0.125w 1.8k ohm 5% axial - RN 1/8 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.8K5%R-ND.
RES 0.125W 100 OHM 5% AXIAL - RN 1/8 T1 100 5% R
Order 'res 0.125w 100 ohm 5% axial - RN 1/8 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11005%R-ND.
RES 0.125W 100K OHM 5% AXIAL - RN 1/8 T1 100K 5% R
Order 'res 0.125w 100k ohm 5% axial - RN 1/8 T1 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1100K5%R-ND.
RES 0.125W 10 OHM 5% AXIAL - RN 1/8 T1 10 5% R
Order 'res 0.125w 10 ohm 5% axial - RN 1/8 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1105%R-ND.
RES 0.125W 11K OHM 5% AXIAL - RN 1/8 T1 11K 5% R
Order 'res 0.125w 11k ohm 5% axial - RN 1/8 T1 11K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T111K5%R-ND.
RES 0.125W 120 OHM 5% AXIAL - RN 1/8 T1 120 5% R
Order 'res 0.125w 120 ohm 5% axial - RN 1/8 T1 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11205%R-ND.
RES 0.125W 15K OHM 5% AXIAL - RN 1/8 T1 15K 5% R
Order 'res 0.125w 15k ohm 5% axial - RN 1/8 T1 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K5%R-ND.
Send this link via E-Mail
Help With This Screen