RES 0.125W 10K OHM 0.25% AXIAL - RN 1/8 T1 10K 0.25% R
| Digi-Key Part Number | RN1/8T110K0.25%R-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | RN 1/8 T1 10K 0.25% R | |||
| Description | RES 0.125W 10K OHM 0.25% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 10K 0.25% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 10K 0 25% R RN 18 T1 10K 025% R RN1 8T110K0 25%R ND RN18T110K025%RND RN1/8T110K0.25%R |
RN 1/8 T1 10K 0.25% R Specification Sheet
RES 0.125W 10K OHM 0.25% AXIAL - RN 1/8 T1 10K 0.25% R (RN1/8T110K0.25%R-ND)
Related parts:RES 10K OHM 1/4W .25% AXIAL - RN 1/4 T1 10K 0.25% R
Order 'res 10k ohm 1/4w .25% axial - RN 1/4 T1 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110K0.25%R-ND.
RES 10K OHM 1/4W .25% AXIAL - RN 1/4 T2 10K 0.25% R
Order 'res 10k ohm 1/4w .25% axial - RN 1/4 T2 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T210K0.25%R-ND.
RES 10K OHM 1/4W .25% AXIAL - RN 1/4 T9 10K 0.25% R
Order 'res 10k ohm 1/4w .25% axial - RN 1/4 T9 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T910K0.25%R-ND.
RES 0.125W 1.47K OHM .25% AXIAL - RN 1/8 T2 1.47K 0.25% R
Order 'res 0.125w 1.47k ohm .25% axial - RN 1/8 T2 1.47K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T21.47K0.25%R-ND.
RES 0.125W 1.87K OHM .25% AXIAL - RN 1/8 T2 1.87K 0.25% R
Order 'res 0.125w 1.87k ohm .25% axial - RN 1/8 T2 1.87K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T21.87K0.25%R-ND.
RES 0.125W 11.3K OHM .25% AXIAL - RN 1/8 T2 11.3K 0.25% R
Order 'res 0.125w 11.3k ohm .25% axial - RN 1/8 T2 11.3K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T211.3K0.25%R-ND.
RES 0.125W 2.49K OHM .25% AXIAL - RN 1/8 T2 2.49K 0.25% R
Order 'res 0.125w 2.49k ohm .25% axial - RN 1/8 T2 2.49K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22.49K0.25%R-ND.
RES 0.125W 24.9K OHM .25% AXIAL - RN 1/8 T2 24.9K 0.25% R
Order 'res 0.125w 24.9k ohm .25% axial - RN 1/8 T2 24.9K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T224.9K0.25%R-ND.
RES 0.125W 40.2K OHM .25% AXIAL - RN 1/8 T2 40.2K 0.25% R
Order 'res 0.125w 40.2k ohm .25% axial - RN 1/8 T2 40.2K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T240.2K0.25%R-ND.
RES 0.125W 5.11K OHM .25% AXIAL - RN 1/8 T2 5.11K 0.25% R
Order 'res 0.125w 5.11k ohm .25% axial - RN 1/8 T2 5.11K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T25.11K0.25%R-ND.
RES 0.125W 11.3K OHM .25% AXIAL - RN 1/8 T9 11.3K 0.25% R
Order 'res 0.125w 11.3k ohm .25% axial - RN 1/8 T9 11.3K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T911.3K0.25%R-ND.
RES 137 OHM 1/2W .25% AXIAL - RN 1/2 T1 137 0.25% R
Order 'res 137 ohm 1/2w .25% axial - RN 1/2 T1 137 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11370.25%R-ND.
RES 562 OHM 1/2W .25% AXIAL - RN 1/2 T1 562 0.25% R
Order 'res 562 ohm 1/2w .25% axial - RN 1/2 T1 562 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T15620.25%R-ND.
RES 33.2K OHM 1/2W .25% AXIAL - RN 1/2 T2 33.2K 0.25% R
Order 'res 33.2k ohm 1/2w .25% axial - RN 1/2 T2 33.2K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T233.2K0.25%R-ND.
RES 200 OHM 1/2W .25% AXIAL - RN 1/2 T9 200 0.25% R
Order 'res 200 ohm 1/2w .25% axial - RN 1/2 T9 200 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T92000.25%R-ND.
Send this link via E-Mail
Help With This Screen