RES 0.125W 10.2K OHM 1% AXIAL - RN 1/8 T1 10.2K 1% R
| Digi-Key Part Number | RN1/8T110.2K1%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RN 1/8 T1 10.2K 1% R | |||
| Description | RES 0.125W 10.2K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 10.2K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 10 2K 1% R RN 18 T1 102K 1% R RN1 8T110 2K1%R ND RN18T1102K1%RND RN1/8T110.2K1%R |
RN 1/8 T1 10.2K 1% R Specification Sheet
RES 0.125W 10.2K OHM 1% AXIAL - RN 1/8 T1 10.2K 1% R (RN1/8T110.2K1%R-ND)
Related parts :RES 0.125W 2K OHM 0.1% AXIAL - RN 1/8 T1 2K 0.1% R
Order 'res 0.125w 2k ohm 0.1% axial - RN 1/8 T1 2K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K0.1%R-ND.
RES 0.125W 2K OHM 2% AXIAL - RN 1/8 T1 2K 2% R
Order 'res 0.125w 2k ohm 2% axial - RN 1/8 T1 2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K2%R-ND.
RES 0.125W 2K OHM 5% AXIAL - RN 1/8 T1 2K 5% R
Order 'res 0.125w 2k ohm 5% axial - RN 1/8 T1 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K5%R-ND.
RES 0.125W 10 OHM 1% AXIAL - RN 1/8 T1 10 1% R
Order 'res 0.125w 10 ohm 1% axial - RN 1/8 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1101%R-ND.
RES 0.125W 10 OHM 5% AXIAL - RN 1/8 T1 10 5% R
Order 'res 0.125w 10 ohm 5% axial - RN 1/8 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1105%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 10 OHM 1% AXIAL - RN 1/8 T2 10 1% R
Order 'res 0.125w 10 ohm 1% axial - RN 1/8 T2 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T2101%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES 10 OHM 1/2W 1% AXIAL - RN 1/2 T1 10 1% R
Order 'res 10 ohm 1/2w 1% axial - RN 1/2 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1101%R-ND.
RES 2K OHM 1/2W 1% AXIAL - RN 1/2 T1 2K 1% R
Order 'res 2k ohm 1/2w 1% axial - RN 1/2 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12K1%R-ND.
RES 10 OHM 1/2W 1% AXIAL - RN 1/2 T2 10 1% R
Order 'res 10 ohm 1/2w 1% axial - RN 1/2 T2 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T2101%R-ND.
RES 2K OHM 1/2W .1% AXIAL - RN 1/2 T2 2K 0.1% R
Order 'res 2k ohm 1/2w .1% axial - RN 1/2 T2 2K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T22K0.1%R-ND.
RES 2K OHM 1/2W 1% AXIAL - RN 1/2 T2 2K 1% R
Order 'res 2k ohm 1/2w 1% axial - RN 1/2 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T22K1%R-ND.
Send this link via E-Mail
Help With This Screen