RES 0.125W 1.58 OHM 1% AXIAL - RN 1/8 T1 1.58 1% R
| Digi-Key Part Number | RN1/8T11.581%R-ND |
5000 |
.02100 |
Extended Price
105.00 |
| Manufacturer Part Number | RN 1/8 T1 1.58 1% R | |||
| Description | RES 0.125W 1.58 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 1.58 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.58 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 1 58 1% R RN 18 T1 158 1% R RN1 8T11 581%R ND RN18T11581%RND RN1/8T11.581%R |
RN 1/8 T1 1.58 1% R Specification Sheet
RES 0.125W 1.58 OHM 1% AXIAL - RN 1/8 T1 1.58 1% R (RN1/8T11.581%R-ND)
Related parts:RES 0.250W 45.3K OHM 0.1% AXIAL - RN 1/4 T9 45.3K 0.1% T
Order 'res 0.250w 45.3k ohm 0.1% axial - RN 1/4 T9 45.3K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945.3K0.1%T-ND.
RES 0.250W 45.3K OHM 1% AXIAL - RN 1/4 T9 45.3K 1% R
Order 'res 0.250w 45.3k ohm 1% axial - RN 1/4 T9 45.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945.3K1%R-ND.
RES 0.250W 45.9K OHM 0.1% AXIAL - RN 1/4 T9 45.9K 0.1% T
Order 'res 0.250w 45.9k ohm 0.1% axial - RN 1/4 T9 45.9K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945.9K0.1%T-ND.
RES 0.250W 453 OHM 0.1% AXIAL - RN 1/4 T9 453 0.1% T
Order 'res 0.250w 453 ohm 0.1% axial - RN 1/4 T9 453 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94530.1%T-ND.
RES 0.250W 453K OHM 0.1% AXIAL - RN 1/4 T9 453K 0.1% R
Order 'res 0.250w 453k ohm 0.1% axial - RN 1/4 T9 453K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9453K0.1%R-ND.
RES 0.250W 459 OHM 0.1% AXIAL - RN 1/4 T9 459 0.1% T
Order 'res 0.250w 459 ohm 0.1% axial - RN 1/4 T9 459 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94590.1%T-ND.
RES 0.250W 45K OHM 0.1% AXIAL - RN 1/4 T9 45K 0.1% R
Order 'res 0.250w 45k ohm 0.1% axial - RN 1/4 T9 45K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945K0.1%R-ND.
RES 0.250W 46.4K OHM 0.1% AXIAL - RN 1/4 T9 46.4K 0.1% R
Order 'res 0.250w 46.4k ohm 0.1% axial - RN 1/4 T9 46.4K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T946.4K0.1%R-ND.
RES 0.250W 46.4K OHM 0.1% AXIAL - RN 1/4 T9 46.4K 0.1% T
Order 'res 0.250w 46.4k ohm 0.1% axial - RN 1/4 T9 46.4K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T946.4K0.1%T-ND.
RES 0.250W 46.4K OHM 0.25% AXIAL - RN 1/4 T9 46.4K 0.25% R
Order 'res 0.250w 46.4k ohm 0.25% axial - RN 1/4 T9 46.4K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T946.4K0.25%R-ND.
RES 0.250W 464 OHM 0.1% AXIAL - RN 1/4 T9 464 0.1% T
Order 'res 0.250w 464 ohm 0.1% axial - RN 1/4 T9 464 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94640.1%T-ND.
RES 0.250W 464 OHM 1% AXIAL - RN 1/4 T9 464 1% R
Order 'res 0.250w 464 ohm 1% axial - RN 1/4 T9 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94641%R-ND.
RES 0.250W 464K OHM 0.1% AXIAL - RN 1/4 T9 464K 0.1% R
Order 'res 0.250w 464k ohm 0.1% axial - RN 1/4 T9 464K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9464K0.1%R-ND.
RES 0.250W 47.5K OHM 0.1% AXIAL - RN 1/4 T9 47.5K 0.1% R
Order 'res 0.250w 47.5k ohm 0.1% axial - RN 1/4 T9 47.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947.5K0.1%R-ND.
RES 0.250W 47.5K OHM 0.1% AXIAL - RN 1/4 T9 47.5K 0.1% T
Order 'res 0.250w 47.5k ohm 0.1% axial - RN 1/4 T9 47.5K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947.5K0.1%T-ND.
Send this link via E-Mail
Help With This Screen