RES 0.125W 1.5 OHM 1% AXIAL - RN 1/8 T1 1.5 1% R
| Digi-Key Part Number | RN1/8T11.51%R-ND |
5000 |
.02100 |
Extended Price
105.00 |
| Manufacturer Part Number | RN 1/8 T1 1.5 1% R | |||
| Description | RES 0.125W 1.5 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 1.5 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 1 5 1% R RN 18 T1 15 1% R RN1 8T11 51%R ND RN18T1151%RND RN1/8T11.51%R |
RN 1/8 T1 1.5 1% R Specification Sheet
RES 0.125W 1.5 OHM 1% AXIAL - RN 1/8 T1 1.5 1% R (RN1/8T11.51%R-ND)
Related parts:RES 1.1K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.1K 0.5% R
Order 'res 1.1k ohm 1/2w .5% axial - RN 1/2 T1 1.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1K0.5%R-ND.
RES 1.2K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.2K 0.5% R
Order 'res 1.2k ohm 1/2w .5% axial - RN 1/2 T1 1.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K0.5%R-ND.
RES 100K OHM 1/2W 5% AXIAL - RN 1/2 T1 100K 0.5% R
Order 'res 100k ohm 1/2w 5% axial - RN 1/2 T1 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K0.5%R-ND.
RES 140 OHM 1/2W .5% AXIAL - RN 1/2 T1 140 0.5% R
Order 'res 140 ohm 1/2w .5% axial - RN 1/2 T1 140 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11400.5%R-ND.
RES 143 OHM 1/2W .5% AXIAL - RN 1/2 T1 143 0.5% R
Order 'res 143 ohm 1/2w .5% axial - RN 1/2 T1 143 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11430.5%R-ND.
RES 150 OHM 1/2W .5% AXIAL - RN 1/2 T1 150 0.5% R
Order 'res 150 ohm 1/2w .5% axial - RN 1/2 T1 150 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11500.5%R-ND.
RES 162 OHM 1/2W .5% AXIAL - RN 1/2 T1 162 0.5% R
Order 'res 162 ohm 1/2w .5% axial - RN 1/2 T1 162 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11620.5%R-ND.
RES 165 OHM 1/2W .5% AXIAL - RN 1/2 T1 165 0.5% R
Order 'res 165 ohm 1/2w .5% axial - RN 1/2 T1 165 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11650.5%R-ND.
RES 200K OHM 1/2W .5% AXIAL - RN 1/2 T1 200K 0.5% R
Order 'res 200k ohm 1/2w .5% axial - RN 1/2 T1 200K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1200K0.5%R-ND.
RES 205K OHM 1/2W .5% AXIAL - RN 1/2 T1 205K 0.5% R
Order 'res 205k ohm 1/2w .5% axial - RN 1/2 T1 205K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1205K0.5%R-ND.
RES 22.1K OHM 1/2W .5% AXIAL - RN 1/2 T1 22.1K 0.5% R
Order 'res 22.1k ohm 1/2w .5% axial - RN 1/2 T1 22.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T122.1K0.5%R-ND.
RES 255 OHM 1/2W .5% AXIAL - RN 1/2 T1 255 0.5% R
Order 'res 255 ohm 1/2w .5% axial - RN 1/2 T1 255 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12550.5%R-ND.
RES 255 OHM 1/2W .5% AXIAL - RN 1/2 T1 255 0.5% T
Order 'res 255 ohm 1/2w .5% axial - RN 1/2 T1 255 0.5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12550.5%T-ND.
RES 30.1 OHM 1/2W .5% AXIAL - RN 1/2 T1 30.1 0.5% R
Order 'res 30.1 ohm 1/2w .5% axial - RN 1/2 T1 30.1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T130.10.5%R-ND.
RES 301 OHM 1/2W .5% AXIAL - RN 1/2 T1 301 0.5% R
Order 'res 301 ohm 1/2w .5% axial - RN 1/2 T1 301 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T13010.5%R-ND.
Send this link via E-Mail
Help With This Screen