RES 0.125W 1.47K OHM 1% AXIAL - RN 1/8 T1 1.47K 1% R
| Digi-Key Part Number | RN1/8T11.47K1%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RN 1/8 T1 1.47K 1% R | |||
| Description | RES 0.125W 1.47K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/8 T1 1.47K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.47K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 8 T1 1 47K 1% R RN 18 T1 147K 1% R RN1 8T11 47K1%R ND RN18T1147K1%RND RN1/8T11.47K1%R |
RN 1/8 T1 1.47K 1% R Specification Sheet
RES 0.125W 1.47K OHM 1% AXIAL - RN 1/8 T1 1.47K 1% R (RN1/8T11.47K1%R-ND)
Related parts:RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% R
Order 'res 0.250w 47k ohm 0.1% axial - RN 1/4 T9 47K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947K0.1%R-ND.
RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% T
Order 'res 0.250w 47k ohm 0.1% axial - RN 1/4 T9 47K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947K0.1%T-ND.
RES 0.125W 4.7K OHM 5% AXIAL - RN 1/8 T1 4.7K 5% R
Order 'res 0.125w 4.7k ohm 5% axial - RN 1/8 T1 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.7K5%R-ND.
RES 0.125W 47K OHM 5% AXIAL - RN 1/8 T1 47K 5% R
Order 'res 0.125w 47k ohm 5% axial - RN 1/8 T1 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K5%R-ND.
RES METAL OX .5W 4.7K OHM 5% AXL - RSMF 1/2 4.7K 5% R
Order 'res metal ox .5w 4.7k ohm 5% axl - RSMF 1/2 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/24.7K5%R-ND.
RES METAL OX 1W 4.7K OHM 5% AXL - RSMF 1 4.7K 5% A
Order 'res metal ox 1w 4.7k ohm 5% axl - RSMF 1 4.7K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF14.7K5%A-ND.
RES METAL OX 1W 4.7K OHM 5% AXL - RSMF 1 4.7K 5% R
Order 'res metal ox 1w 4.7k ohm 5% axl - RSMF 1 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF14.7K5%R-ND.
RES METAL OX 1W 47K OHM 5% AXL - RSMF 1 47K 5% R
Order 'res metal ox 1w 47k ohm 5% axl - RSMF 1 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF147K5%R-ND.
RES 0.125W 47K OHM 1% AXIAL - RN 1/8 T1 47K 1% R
Order 'res 0.125w 47k ohm 1% axial - RN 1/8 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K1%R-ND.
RES 0.125W 4.7K OHM 1% AXIAL - RN 1/8 T2 4.7K 1% R
Order 'res 0.125w 4.7k ohm 1% axial - RN 1/8 T2 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T24.7K1%R-ND.
RES 4.7K OHM 1/2W 1% AXIAL - RN 1/2 T1 4.7K 1% R
Order 'res 4.7k ohm 1/2w 1% axial - RN 1/2 T1 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T14.7K1%R-ND.
RES 4.7K OHM 1/4W .1% AXIAL - RN 1/4 T1 4.7K 0.1% R
Order 'res 4.7k ohm 1/4w .1% axial - RN 1/4 T1 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T14.7K0.1%R-ND.
RES 4.7K OHM 1/4W 1% AXIAL - RN 1/4 T1 4.7K 1% R
Order 'res 4.7k ohm 1/4w 1% axial - RN 1/4 T1 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T14.7K1%R-ND.
RES 47K OHM 1/4W 1% AXIAL - RN 1/4 T1 47K 1% R
Order 'res 47k ohm 1/4w 1% axial - RN 1/4 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T147K1%R-ND.
RES 47K OHM 1/4W 1% AXIAL - RN 1/4 T1 47K 1% T
Order 'res 47k ohm 1/4w 1% axial - RN 1/4 T1 47K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T147K1%T-ND.
Send this link via E-Mail
Help With This Screen