Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% T - Resistors

Digi-Key Part Number RN1/4T947K0.1%T-ND
Price Break
2500
Unit Price
.17800
Extended Price
445.00
Manufacturer Part NumberRN 1/4 T9 47K 0.1% T
DescriptionRES 0.250W 47K OHM 0.1% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRN 1/4 T9 47K 0.1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms47.0K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T9 47K 0 1% T
RN 14 T9 47K 01% T
RN1 4T947K0 1%T ND
RN14T947K01%TND
RN1/4T947K0.1%T

RN 1/4 T9 47K 0.1% T Specification Sheet

Image of RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% T

RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% T (RN1/4T947K0.1%T-ND) - Resistors

Related parts Resistors:
RES 0.125W 47K OHM 1% AXIAL - RN 1/8 T1 47K 1% R
 Order 'res 0.125w 47k ohm 1% axial - RN 1/8 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K1%R-ND.
RES 0.125W 4.7K OHM 1% AXIAL - RN 1/8 T2 4.7K 1% R
 Order 'res 0.125w 4.7k ohm 1% axial - RN 1/8 T2 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T24.7K1%R-ND.
RES 4.7K OHM 1/2W 1% AXIAL - RN 1/2 T1 4.7K 1% R
 Order 'res 4.7k ohm 1/2w 1% axial - RN 1/2 T1 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T14.7K1%R-ND.
RES 4.7K OHM 1/4W .1% AXIAL - RN 1/4 T1 4.7K 0.1% R
 Order 'res 4.7k ohm 1/4w .1% axial - RN 1/4 T1 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T14.7K0.1%R-ND.
RES 4.7K OHM 1/4W 1% AXIAL - RN 1/4 T1 4.7K 1% R
 Order 'res 4.7k ohm 1/4w 1% axial - RN 1/4 T1 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T14.7K1%R-ND.
RES 47K OHM 1/4W 1% AXIAL - RN 1/4 T1 47K 1% R
 Order 'res 47k ohm 1/4w 1% axial - RN 1/4 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T147K1%R-ND.
RES 47K OHM 1/4W 1% AXIAL - RN 1/4 T1 47K 1% T
 Order 'res 47k ohm 1/4w 1% axial - RN 1/4 T1 47K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T147K1%T-ND.
RES 4.7K OHM 1/4W .1% AXIAL - RN 1/4 T2 4.7K 0.1% R
 Order 'res 4.7k ohm 1/4w .1% axial - RN 1/4 T2 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T24.7K0.1%R-ND.
RES 4.7K OHM 1/4W .1% AXIAL - RN 1/4 T9 4.7K 0.1% R
 Order 'res 4.7k ohm 1/4w .1% axial - RN 1/4 T9 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94.7K0.1%R-ND.
RES 4.7K OHM 1/4W .1% AXIAL - RN 1/4 T9 4.7K 0.1% T
 Order 'res 4.7k ohm 1/4w .1% axial - RN 1/4 T9 4.7K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94.7K0.1%T-ND.
RES 47K OHM 1W 1% AXIAL - RN 1 T1 47K 1% R
 Order 'res 47k ohm 1w 1% axial - RN 1 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1T147K1%R-ND.
RES 0.250W 45.3K OHM 1% AXIAL - RN 1/4 T9 45.3K 1% R
 Order 'res 0.250w 45.3k ohm 1% axial - RN 1/4 T9 45.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945.3K1%R-ND.
RES 0.250W 464 OHM 1% AXIAL - RN 1/4 T9 464 1% R
 Order 'res 0.250w 464 ohm 1% axial - RN 1/4 T9 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94641%R-ND.
RES 0.250W 47.5K OHM 1% AXIAL - RN 1/4 T9 47.5K 1% R
 Order 'res 0.250w 47.5k ohm 1% axial - RN 1/4 T9 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947.5K1%R-ND.
RES 0.250W 48.7K OHM 1% AXIAL - RN 1/4 T9 48.7K 1% R
 Order 'res 0.250w 48.7k ohm 1% axial - RN 1/4 T9 48.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T948.7K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 47K OHM 0.1% AXIAL - RN 1/4 T9 47K 0.1% R Next: RES 0.250W 48.1K OHM 0.1% AXIAL - RN 1/4 T9 48.1K 0.1% T