CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y5718#0500
| Digi-Key Part Number | 305-1014-ND |
1 10 25 |
42.85000 40.27500 38.66400 |
Extended Price
42.85 402.75 966.60 |
| Manufacturer Part Number | 02Y5718#0500 | |||
| Description | CABLE SMA JACK-PLUG 500MM 3.6MM | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02Y5718#0500 |
| Vendor | Hoei America Inc |
| Category | Cable Assemblies |
| Length | 19.7" (500.0mm) |
| Color | Black |
| RG Type | - |
| Connector Type | SMA Female to SMA Male |
| Features | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y5718#0500 02Y5718#0500 305 1014 ND 3051014ND 305-1014 |
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y5718#0500 (305-1014-ND)
Related parts :CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y5718#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y5718#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1014-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y7472#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y7472#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0500-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y7472#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0100-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y7472#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y7472#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0200-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y7472#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y7472#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#1000-ND.
CABLE SMA JACK-PLUG 500MM 2.2MM - 02Y7473#0500
Order 'cable sma jack-plug 500mm 2.2mm - 02Y7473#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0500-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y5718#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y5718#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1012-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y5718#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y5718#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1013-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y5718#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y5718#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1015-ND.
CABLE SMA JACK-PLUG 500MM 2.2MM - 02Y5719#0500
Order 'cable sma jack-plug 500mm 2.2mm - 02Y5719#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1018-ND.
CABLE SMA JACK-PLUG 500MM 1.2MM - 02Y5720#0500
Order 'cable sma jack-plug 500mm 1.2mm - 02Y5720#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1022-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y7473#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y7473#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0100-ND.
CABLE SMA JACK-PLUG 200MM 2.2MM - 02Y7473#0200
Order 'cable sma jack-plug 200mm 2.2mm - 02Y7473#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0200-ND.
CABLE SMA JACK-PLUG 1000MM 2.2MM - 02Y7473#1000
Order 'cable sma jack-plug 1000mm 2.2mm - 02Y7473#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#1000-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y5719#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y5719#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1016-ND.
Send this link via E-Mail
Help With This Screen
