Keywords:





CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHLN

Digi-Key Part Number ACB89DHLN-ND
Price Break
10
Unit Price
25.05000
Extended Price
250.50
Manufacturer Part NumberACB89DHLN
DescriptionCONN EDGECARD 178PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHLN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHLN
Technical/Catalog InformationACB89DHLN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 178
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB89DHLN
ACB89DHLN

ACB89DHLN Specification Sheet

Image of CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN

CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN (ACB89DHLN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHLN
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHLN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHD
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLD
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHND
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHND-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHN
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHLN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLD Next: CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLR
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLN