CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHLD
| Digi-Key Part Number | ACB89DHLD-ND |
10 |
25.05000 |
Extended Price
250.50 |
| Manufacturer Part Number | ACB89DHLD | |||
| Description | CONN EDGECARD 178PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB89DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 178 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB89DHLD ACB89DHLD |
ACB89DHLD Specification Sheet
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHLD (ACB89DHLD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHLDCONN EDGECARD 178PS .050 DIP SLD - ACB89DHLD
Order 'conn edgecard 178ps .050 dip sld - ACB89DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHLD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHD
Order 'conn edgecard 178ps .050 dip sld - ABB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHN
Order 'conn edgecard 178ps .050 dip sld - ABB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHR
Order 'conn edgecard 178ps .050 dip sld - ABB89DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHHT
Order 'conn edgecard 178ps .050 dip sld - ABB89DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLD
Order 'conn edgecard 178ps .050 dip sld - ABB89DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLN
Order 'conn edgecard 178ps .050 dip sld - ABB89DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLR
Order 'conn edgecard 178ps .050 dip sld - ABB89DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHLT
Order 'conn edgecard 178ps .050 dip sld - ABB89DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHND
Order 'conn edgecard 178ps .050 dip sld - ABB89DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHND-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNN
Order 'conn edgecard 178ps .050 dip sld - ABB89DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNN-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNR
Order 'conn edgecard 178ps .050 dip sld - ABB89DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNR-ND.
CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNT
Order 'conn edgecard 178ps .050 dip sld - ABB89DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNT-ND.
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD
Order 'conn edgecard 178ps .050 dip sld - ACB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHD-ND.
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHN
Order 'conn edgecard 178ps .050 dip sld - ACB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHLD
Send this link via E-Mail
Help With This Screen
