Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD

CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD - Connectors

Digi-Key Part Number ACB89DHHD-ND
Price Break
10
Unit Price
25.51500
Extended Price
255.15
Manufacturer Part NumberACB89DHHD
DescriptionCONN EDGECARD 178PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD
Technical/Catalog InformationACB89DHHD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 178
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB89DHHD
ACB89DHHD

ACB89DHHD Specification Sheet

Image of CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD

CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD (ACB89DHHD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHHD
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB89DHHN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB89DHHR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHHT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHLD
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB89DHLN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB89DHLR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHLT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHND
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB89DHNN
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB89DHNR
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHNT
 Order 'conn edgecard 178ps .050 dip sld - ABB89DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHHN
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB89DHHR
 Order 'conn edgecard 178ps .050 dip sld - ACB89DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHHD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 178PS .050 DIP SLD - ABB89DHNT Next: CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHN
CONN EDGECARD 178PS .050 DIP SLD - ACB89DHHD