Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB89DHFR
CONN EDGECARD 178POS .050 SMD - ACB89DHFR - Connectors
| Digi-Key Part Number | ACB89DHFR-ND |
10 |
26.44500 |
Extended Price
264.45 |
| Manufacturer Part Number | ACB89DHFR | |||
| Description | CONN EDGECARD 178POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB89DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 178 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB89DHFR ACB89DHFR |
ACB89DHFR Specification Sheet
CONN EDGECARD 178POS .050 SMD - ACB89DHFR (ACB89DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB89DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB89DHFR
Order 'conn edgecard 178pos .050 smd - ACB89DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHFD
Order 'conn edgecard 178pos .050 smd - ABB89DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB89DHFN
Order 'conn edgecard 178pos .050 smd - ABB89DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB89DHFR
Order 'conn edgecard 178pos .050 smd - ABB89DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB89DHFT
Order 'conn edgecard 178pos .050 smd - ABB89DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB89DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHFD
Order 'conn edgecard 178pos .050 smd - ACB89DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB89DHFN
Order 'conn edgecard 178pos .050 smd - ACB89DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB89DHFT
Order 'conn edgecard 178pos .050 smd - ACB89DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB89DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB89DHFD
Order 'conn edgecard 178pos .050 smd - RBB89DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB89DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB89DHFN
Order 'conn edgecard 178pos .050 smd - RBB89DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB89DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB89DHFR
Order 'conn edgecard 178pos .050 smd - RBB89DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB89DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB89DHFT
Order 'conn edgecard 178pos .050 smd - RBB89DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB89DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB89DHFD
Order 'conn edgecard 178pos .050 smd - RCB89DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB89DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB89DHFN
Order 'conn edgecard 178pos .050 smd - RCB89DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB89DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB89DHFR
Order 'conn edgecard 178pos .050 smd - RCB89DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB89DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB89DHFR
Send this link via E-Mail
Help With This Screen
