3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB332X
RES 3.3K OHM 1/16W .1% 0402 SMD - ERA-2AEB332X - Resistors
| Digi-Key Part Number | P3.3KDCTR-ND |
10000 30000 50000 100000 250000 500000 |
.12500 .11100 .09200 .07700 .06900 .06200 |
Extended Price
1250.00 3330.00 4600.00 7700.00 17250.00 31000.00 |
| Manufacturer Part Number | ERA-2AEB332X | |||
| Description | RES 3.3K OHM 1/16W .1% 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-2AEB332X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 2AEB332X ERA2AEB332X P3 3KDCTR ND P33KDCTRND P3.3KDCTR |
ERA-2AEB332X Specification Sheet
RES 3.3K OHM 1/16W .1% 0402 SMD - ERA-2AEB332X (P3.3KDCTR-ND) - Resistors
Related parts 3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB332X3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED332X
Order 'res 3.3k ohm 1/16w .5% 0402 smd - ERA-2AED332X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KDECT-ND.
3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED332X
Order 'res 3.3k ohm 1/16w .5% 0402 smd - ERA-2AED332X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KDEDKR-ND.
3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED332X
Order 'res 3.3k ohm 1/16w .5% 0402 smd - ERA-2AED332X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3KDETR-ND.
33.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED333X
Order 'res 33k ohm 1/16w .5% 0402 smd - ERA-2AED333X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KDECT-ND.
33.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED333X
Order 'res 33k ohm 1/16w .5% 0402 smd - ERA-2AED333X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KDEDKR-ND.
33.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED333X
Order 'res 33k ohm 1/16w .5% 0402 smd - ERA-2AED333X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33KDETR-ND.
3.60K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED362X
Order 'res 3.6k ohm 1/16w .5% 0402 smd - ERA-2AED362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KDECT-ND.
3.60K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED362X
Order 'res 3.6k ohm 1/16w .5% 0402 smd - ERA-2AED362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KDEDKR-ND.
3.60K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED362X
Order 'res 3.6k ohm 1/16w .5% 0402 smd - ERA-2AED362X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KDETR-ND.
3.90K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED392X
Order 'res 3.9k ohm 1/16w .5% 0402 smd - ERA-2AED392X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KDECT-ND.
3.90K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED392X
Order 'res 3.9k ohm 1/16w .5% 0402 smd - ERA-2AED392X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KDEDKR-ND.
3.90K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED392X
Order 'res 3.9k ohm 1/16w .5% 0402 smd - ERA-2AED392X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9KDETR-ND.
300 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED301X
Order 'res 300 ohm 1/16w .5% 0402 smd - ERA-2AED301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300DECT-ND.
300 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-2AED301X
Order 'res 300 ohm 1/16w .5% 0402 smd - ERA-2AED301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300DEDKR-ND.
300 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED301X
Order 'res 300 ohm 1/16w .5% 0402 smd - ERA-2AED301X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300DETR-ND.
Options for 3.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB332X
Send this link via E-Mail
Help With This Screen
